Amphenol RF 095-725-117M015

SMP Right Angle Plug to SMP Right Angle Plug 0.085 Hand Formable 50 Ohm 150 mm ( 5.9 Inches)
$ 45.86

数据表和文档

下载 Amphenol RF 095-725-117M015 的数据表和制造商文档。

TME

Datasheet1 页7 年前

库存历史记录

3 个月趋势:
+0.00%

描述

由其分销商提供的 Amphenol RF 095-725-117M015 的描述。

SMP Right Angle Plug to SMP Right Angle Plug 0.085 Hand Formable 50 Ohm 150 mm ( 5.9 Inches)
Amphenol RF
Cable Assembly 0.085 Semi-Rigid Conformable 0.15m SMP to SMP M-M Bag
SMP RA PLUG TO SMP RA PLUG ON 0.085 CONFORMABLE CABLE, 0.15 METERS
SMP Plug to SMP Plug .085 Conformable Ca
组件, SMP RA 插头至SMP RA 插头 ON 0.085 CONF;
CBL ASSY SMP PLUG TO PLUG 5.906"
SMP RIGHT ANGLE PLUG TO SMP RIGH
Rf Cable Assy, Smp R/A Plug-Plug, 5.9"; Cable Length - Imperial:5.9"; Cable Length - Metric:150Mm; Coaxial Cable Type:0.085 Conformable; Connector Type A:Smp Right Angle Plug; Connector Type B:Smp Right Angle Plug; Impedance:50Ohm Rohs Compliant: Yes |Amphenol Rf 095-725-117M015

制造商别名

Amphenol RF 在全球拥有多个品牌,分销商可将其用作替代名称。Amphenol RF 也可称为以下名称:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)