Amphenol Pcd M28840/26UH1ABG1

MIL Series Connector, 121 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
$ 1,806.48
Production

价格与库存

数据表和文档

下载 Amphenol Pcd M28840/26UH1ABG1 的数据表和制造商文档。

IHS

Datasheet65 页4 年前

JRH Electronics

供应链

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2022-08-10
Lifecycle StatusProduction (Last Updated: 10 months ago)

描述

由其分销商提供的 Amphenol Pcd M28840/26UH1ABG1 的描述。

MIL Series Connector, 121 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
Connector Circular MIL-DTL-28840 Socket 121 Position Crimp Straight Cable Mount 121 Terminal 1 Port
CONN, PLUG WITH STR ENV BACKSHELL , SIZE 29, Z-NICKEL
Mil Spec Cir Conn, Plug, 29-121, Crimp; Military Specification:Mil-Dtl-28840; Product Range:M28840/26 Series; Circular Connector Shell Style:Straight Plug; No. Of Contacts:121Contacts; Circular Contact Type:Crimp Socket Rohs Compliant: Yes |Amphenol Pcd M28840/26UH1ABG1

制造商别名

Amphenol Pcd 在全球拥有多个品牌,分销商可将其用作替代名称。Amphenol Pcd 也可称为以下名称:

  • AMPHENOL PCD SHENZHEN
  • Amphenol PCD Inc
  • PCD AMPHENOL
  • AMPHENOL PCD SHENZHEN CO LTD
  • Amphenol AMAO - PCD
  • AMPHENOL PCD SCHENZEN
  • AMPHENOL / PCD SHEN
  • AMPHENOL PCD SHENZHEN CO
  • AMPHENOLCONNETTORE
  • Amphenol AIPG - PCD
  • AMPHENOL PCD [MIL]
  • Air LB (Amphenol Pcd)
  • PCD INC
  • AMPHENOL / PCD MILITARY
  • AMPHENOL PCDS

零件编号别名

该零件可能有以下备用零件编号:

  • M2884026UH1ABG1