Amphenol Pcd M28840/12A2H1F1-LC

Connector Circular Housing MIL-DTL-28840 PIN 121 Position 29 Shell Size Aluminum Alloy
$ 352.13

描述

由其分销商提供的 Amphenol Pcd M28840/12A2H1F1-LC 的描述。

Connector Circular Housing MIL-DTL-28840 PIN 121 Position 29 Shell Size Aluminum Alloy
CONN LC, BOX MT RECEPT, SIZE 29, CADMIUM
Box Mount Receptacle Connector
Mil Spec Cir Conn, Rcpt, 29-121, Crimp; Military Specification:Mil-Dtl-28840; Product Range:M28840/12 Series; Circular Connector Shell Style:Box Mount Receptacle; No. Of Contacts:121Contacts; Coupling Style:Threaded Rohs Compliant: No |Amphenol Pcd M28840/12A2H1F1-LC

制造商别名

Amphenol Pcd 在全球拥有多个品牌,分销商可将其用作替代名称。Amphenol Pcd 也可称为以下名称:

  • AMPHENOL PCD SHENZHEN
  • Amphenol PCD Inc
  • PCD AMPHENOL
  • AMPHENOL PCD SHENZHEN CO LTD
  • Amphenol AMAO - PCD
  • AMPHENOL PCD SCHENZEN
  • AMPHENOL / PCD SHEN
  • AMPHENOL PCD SHENZHEN CO
  • AMPHENOLCONNETTORE
  • Amphenol AIPG - PCD
  • AMPHENOL PCD [MIL]
  • Air LB (Amphenol Pcd)
  • PCD INC
  • AMPHENOL / PCD MILITARY
  • AMPHENOL PCDS

零件编号别名

该零件可能有以下备用零件编号:

  • M28840/12A2H1F1 LC
  • M2884012A2H1F1LC