Amphenol Pcd 62GB56T1419PC

Conn MIL-C-26482 Circular PIN 19 POS Solder Bucket ST Cable Mount 19 Terminal 1 Port
$ 67.49
Production

价格与库存

数据表和文档

下载 Amphenol Pcd 62GB56T1419PC 的数据表和制造商文档。

IHS

Datasheet22 页7 年前

Farnell

供应链

Lifecycle StatusProduction (Last Updated: 3 months ago)

相关零件

AmphenolPT06A-14-19S
MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
Amphenol IndustrialPT06A-14-19P
Conn MIL-C-26482 Circular PIN 19 POS Solder ST Cable Mount 19 Terminal 1 Port
Amphenol IndustrialPT06E-14-19P(SR)
Conn MIL-C-26482 Circular PIN 19 POS Solder ST Cable Mount 19 Terminal 1 Port
Amphenol IndustrialPT06E-14-19P
Conn MIL-C-26482 Circular PIN 19 POS Solder ST Cable Mount 19 Terminal 1 Port
Amphenol IndustrialPT06P-14-19P
Conn MIL-C-26482 Circular PIN 19 POS Solder ST Cable Mount 19 Terminal 1 Port
ITT / CannonKPT06A14-19P
Conn MIL-C-26482 Circular PIN 19 POS Solder ST Cable Mount 19 Terminal 1 Port

描述

由其分销商提供的 Amphenol Pcd 62GB56T1419PC 的描述。

Conn MIL-C-26482 Circular PIN 19 POS Solder Bucket ST Cable Mount 19 Terminal 1 Port
MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
Circular MIL Spec Connector 19P STRT PIN PLUG SHELL SIZE 14
CIRCULAR, SIZE 14, 19WAY, PIN; Product Range: 62GB Series, MIL-DTL-26482 Series Equivalent; Circular Connector Shell Style: Straight Plug; No. of Contacts: 19Contacts; Circular Contact Type: Solder Pin; Coupling Style: Bayone
CIRCULAR, SIZE 14, 19WAY, PIN; Connector Type:Circular Military; Series:62GB; Connector Body Material:Aluminium; Gender:Plug; Contact Gender:Pin; Connector Mounting:Cable; Connector Shell Size:14; Insert Arrangement:14-19; No. of Contacts:19; Contact Termination:Solder; Contact Material:Copper; Contact Plating:Gold; SVHC:No SVHC (19-Dec-2012); Approval Category:BS 9522 F0017, MIL-C-26482

制造商别名

Amphenol Pcd 在全球拥有多个品牌,分销商可将其用作替代名称。Amphenol Pcd 也可称为以下名称:

  • AMPHENOL PCD SHENZHEN
  • Amphenol PCD Inc
  • PCD AMPHENOL
  • AMPHENOL PCD SHENZHEN CO LTD
  • Amphenol AMAO - PCD
  • AMPHENOL PCD SCHENZEN
  • AMPHENOL / PCD SHEN
  • AMPHENOL PCD SHENZHEN CO
  • AMPHENOLCONNETTORE
  • Amphenol AIPG - PCD
  • AMPHENOL PCD [MIL]
  • Air LB (Amphenol Pcd)
  • PCD INC
  • AMPHENOL / PCD MILITARY
  • AMPHENOL PCDS

零件编号别名

该零件可能有以下备用零件编号:

  • 62GB-56T14-19PC
  • 62GB56T14-19PC