Amphenol Pcd 62GB16E0802PF

Conn Circular PIN 2 POS Solder ST Cable Mount 2 Terminal 1 Port
$ 58.54
数据表

价格与库存

数据表和文档

下载 Amphenol Pcd 62GB16E0802PF 的数据表和制造商文档。

Farnell

Datasheet66 页12 年前
Datasheet81 页14 年前

相关零件

Amphenol IndustrialPT06E-12-10P(SR)
Conn MIL-C-26482 Circular PIN 10 POS Solder ST Cable Mount 10 Terminal 1 Port
Amphenol IndustrialPT06E-14-18P(SR)
Conn MIL-C-26482 Circular PIN 18 POS Solder ST Cable Mount 18 Terminal 1 Port
MIL Series Connector, 12 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
Amphenol IndustrialPT06A-16-26P
MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
Amphenol IndustrialPT06A-16-26P(SR)
Conn MIL-C-26482 Circular PIN 26 POS Solder ST Cable Mount 26 Terminal 1 Port
Amphenol IndustrialPT06E-12-10S(SR)
Conn MIL-C-26482 Circular SKT 10 POS Solder ST Cable Mount 10 Terminal 1 Port

描述

由其分销商提供的 Amphenol Pcd 62GB16E0802PF 的描述。

Conn Circular PIN 2 POS Solder ST Cable Mount 2 Terminal 1 Port
CIRCULAR, SIZE 8, 2WAY, PIN; Product Range: 62GB Series, MIL-DTL-26482 Series Equivalent; Circular Connector Shell Style: Straight Plug; No. of Contacts: 2Contacts; Circular Contact Type: Solder Pin; Coupling Style: Bayonet;
CIRCULAR, SIZE 8, 2WAY, PIN; Connector Type:Circular Military; Series:62GB; Connector Body Material:Aluminium; Gender:Plug; Contact Gender:Pin; Connector Mounting:Cable; Connector Shell Size:8; Insert Arrangement:8-2; No. of Contacts:2; Contact Termination:Solder; Contact Material:Copper; Contact Plating:Gold; SVHC:No SVHC (19-Dec-2012); Approval Category:BS 9522 F0017, MIL-C-26482

制造商别名

Amphenol Pcd 在全球拥有多个品牌,分销商可将其用作替代名称。Amphenol Pcd 也可称为以下名称:

  • AMPHENOL PCD SHENZHEN
  • Amphenol PCD Inc
  • PCD AMPHENOL
  • AMPHENOL PCD SHENZHEN CO LTD
  • Amphenol AMAO - PCD
  • AMPHENOL PCD SCHENZEN
  • AMPHENOL / PCD SHEN
  • AMPHENOL PCD SHENZHEN CO
  • AMPHENOLCONNETTORE
  • Amphenol AIPG - PCD
  • AMPHENOL PCD [MIL]
  • Air LB (Amphenol Pcd)
  • PCD INC
  • AMPHENOL / PCD MILITARY
  • AMPHENOL PCDS

零件编号别名

该零件可能有以下备用零件编号:

  • 62GB-16E08-02PF
  • 62GB-16E0802PF