Amphenol LTW MSXS-08PFFR-SH7002

M12 Circular Connector X-Coded Receptacle 8POS Socket Contact Right Angle Panel Mount
$ 10.715
数据表

数据表和文档

下载 Amphenol LTW MSXS-08PFFR-SH7002 的数据表和制造商文档。

Electro Sonic

Datasheet2 页2 年前

Future Electronics

库存历史记录

3 个月趋势:
-1.96%

描述

由其分销商提供的 Amphenol LTW MSXS-08PFFR-SH7002 的描述。

M12 Circular Connector X-Coded Receptacle 8POS Socket Contact Right Angle Panel Mount
M12 Metric Circular Connector, X-Coded, Metal Shielded, 0.5A, 08 pins, Female Connector, Female Contact, Hexagonal, M16*1.5, Screw Thread, PCB 90°, Receptacle, Rear Fastened, IP67 Mated
Series = MSXS / Mounting Type = Panel Mount / Poles = 8 / Operating Temperature Max. °C = 105 / Length mm = 28.7 / Connector Size = M12 / Operating Temperature Min. °C = -40 / Connector Coding = X-Coded / Voltage Rating VAC = 50 / Voltage Rating VDC = 60 / Contact Gender = Socket / Contact Termination Type = Solder / IP Rating = IP67 / Body Orientation = Right Angle / Current Rating mA = 500

制造商别名

Amphenol LTW 在全球拥有多个品牌,分销商可将其用作替代名称。Amphenol LTW 也可称为以下名称:

  • AMPHENOL LTW TECHNOLOGY CO LTD
  • Amphenol LTW Technology
  • LTW
  • Amphenol AIPG - LTW Technology
  • AMPHENOL LTW TECHNOLOGY CO LT
  • AMPHENOLITW
  • Ltw Technology