Amphenol Industrial AIT2-40-35PCL

Circular Connector, Threaded, Crimp, Circular Industrial, Mil - C - 5015 Series, Receptacle, 35
数据表

价格与库存

数据表和文档

下载 Amphenol Industrial AIT2-40-35PCL 的数据表和制造商文档。

Farnell

Datasheet24 页11 年前
Datasheet0 页0 年前

相关零件

Amphenol Industrial97-4102A-22-14S
Conn MIL-C-5015 Circular SKT 19 POS Crimp ST Box Mount 19 Terminal 1 Port
Amphenol-TuchelC01610D00601012
Connector Circular Housing Receptacle Cable Mount Socket 6+PE Position Polyamide 6.6
Amphenol Sine SystemsT3401001U
Connector M16 Circular Socket 6 Position Solder Straight Cable Mount 6 Terminal 1 Port
Amphenol Industrial97-4101A-22-14S
Circular Connector, Threaded, Crimp, Circular Industrial, Mil - C - 5015 Series, Receptacle, 19
Amphenol Industrial97-4102A-18-1S
Circular Connector, Threaded, Crimp, Circular Industrial, Mil - C - 5015 Series, Receptacle, 10
Amphenol Industrial97-4102A-14S-2P
Conn Cylindrical Circular PIN 4 POS Crimp ST Box Mount 4 Terminal 1 Port Automotive

描述

由其分销商提供的 Amphenol Industrial AIT2-40-35PCL 的描述。

Circular Connector, Threaded, Crimp, Circular Industrial, Mil - C - 5015 Series, Receptacle, 35
CIRCULAR, SIZE 40, 35WAYS, PIN
CIRCULAR, SIZE 40, 35WAYS, PIN; Connector Type:Circular Industrial; Series:AIT; Connector Body Material:Aluminium; Gender:Receptacle; Contact Gender:Pin; Connector Mounting:Panel; Connector Shell Size:40; Insert Arrangement:40-35; No. of Contacts:35; Contact Termination:Crimp; Contact Material:Copper; Contact Plating:Silver; Approval Category:MIL-DTL-5015

制造商别名

Amphenol Industrial 在全球拥有多个品牌,分销商可将其用作替代名称。Amphenol Industrial 也可称为以下名称:

  • Amphenol Industrial Operations
  • INDUSTRIAL@AMPHENOL
  • AMPHENOL INDUSTRIAL OPERATIONS [MIL]
  • Amphenol Industrial (AIPG)
  • Amphenol AIPG - Industrial
  • AMPHENOL INDUSTRIAL VAD
  • AMPH IPG
  • AMPHENOL INDUSTRIAL (ZHUHAI)
  • AMPHENOL INDUSTRIAL OPERA
  • AMPHENOL TECH PRODU
  • Amphenol Industrial (ATZ)
  • PYLE-NATIONAL INC
  • AMPHENOL INDUSTRIAL PRODUCTS GROUP
  • AMPHENOL INDUSTRIAL HI-REL
  • Amphenol GmbH
  • Amphenol DaeShin Elec Pre
  • Amphenol / Amphenol Industrial
  • AMPHENOL IO
  • AMPHENOL INDUSTRIAL PRODU
  • AMPHENOL-ZHUHAI
  • AMPHENOL INDUSTRIAL HI-RE
  • AMPHENOL INDUSTRIAL OPERATIONS/ATZ
  • AMPHENOL TECHNOLOGY INDUSTRIAL
  • AIPG
  • AMPHENOL INDUSTRIAL OPERATIONS/ATS