Amphenol Industrial 97-3106A-22-22S

Conn MIL-C-5015 Circular SKT 4 POS Solder ST Cable Mount 4 Terminal 1 Port
$ 38.404
Production

数据表和文档

下载 Amphenol Industrial 97-3106A-22-22S 的数据表和制造商文档。

IHS

Datasheet1 页23 年前

Newark

Farnell

Electro Sonic

Master Electronics

库存历史记录

3 个月趋势:
-30.14%

供应链

Lifecycle StatusProduction (Last Updated: 4 months ago)

相关零件

Amphenol IndustrialMS3106A22-22S
Conn MIL-DTL-5015 Circular SKT 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port
Conn MIL-DTL-5015 Circular SKT 4 POS Solder ST Cable Mount 4 Terminal 1 Port
Amphenol IndustrialMS3106F22-22S
Conn MIL-DTL-5015 Circular SKT 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port
ITT / CannonMS3106F18-10S
Conn MIL-C-5015 Circular SKT 4 POS Solder ST Cable Mount 4 Terminal 1 Port
ITT / CannonMS3106F20-4S
Conn MIL-C-5015 Circular SKT 4 POS Solder ST Cable Mount 4 Terminal 1 Port
ITT / CannonMS3106F16-9S
Conn MIL-C-5015 Circular SKT 4 POS Solder ST Cable Mount 4 Terminal 1 Port

描述

由其分销商提供的 Amphenol Industrial 97-3106A-22-22S 的描述。

Conn MIL-C-5015 Circular SKT 4 POS Solder ST Cable Mount 4 Terminal 1 Port
Circular MIL Spec Connector 4P Size 22 Solder Straight Socket Plug
Plug 97-3106A-22-22S; series 97 MIL-C-5015; internal thread; female connector; 4 pins
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
CIRCULAR, SIZE 22, 4WAY, SKT; Product Range: 97 Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Straight Plug; No. of Contacts: 4Contacts; Circular Contact Type: Solder Socket; Coupling Style: Threaded
Circular Connector; Connector Type:Circular; Gender:Female; No. of Contacts:4; Contact Termination:Solder; Series:97-3106A; Contact Plating:Silver; Connector Shell Size:22; Contact Gender:Socket; Connector Mounting:Cable ;RoHS Compliant: No

制造商别名

Amphenol Industrial 在全球拥有多个品牌,分销商可将其用作替代名称。Amphenol Industrial 也可称为以下名称:

  • Amphenol Industrial Operations
  • INDUSTRIAL@AMPHENOL
  • AMPHENOL INDUSTRIAL OPERATIONS [MIL]
  • Amphenol Industrial (AIPG)
  • Amphenol AIPG - Industrial
  • AMPHENOL INDUSTRIAL VAD
  • AMPH IPG
  • AMPHENOL INDUSTRIAL (ZHUHAI)
  • AMPHENOL INDUSTRIAL OPERA
  • AMPHENOL TECH PRODU
  • Amphenol Industrial (ATZ)
  • PYLE-NATIONAL INC
  • AMPHENOL INDUSTRIAL PRODUCTS GROUP
  • AMPHENOL INDUSTRIAL HI-REL
  • Amphenol GmbH
  • Amphenol DaeShin Elec Pre
  • Amphenol / Amphenol Industrial
  • AMPHENOL IO
  • AMPHENOL INDUSTRIAL PRODU
  • AMPHENOL-ZHUHAI
  • AMPHENOL INDUSTRIAL HI-RE
  • AMPHENOL INDUSTRIAL OPERATIONS/ATZ
  • AMPHENOL TECHNOLOGY INDUSTRIAL
  • AIPG
  • AMPHENOL INDUSTRIAL OPERATIONS/ATS

零件编号别名

该零件可能有以下备用零件编号:

  • 97-3106A22-22S
  • 97-3106A2222S
  • 973106A2222S