Amphenol Communications Solutions SFV16R-2STBE1HLF

Conn FPC Connector SKT 16 POS 0.5mm Solder RA SMD Embossed T/R
$ 0.287
Production

价格与库存

数据表和文档

下载 Amphenol Communications Solutions SFV16R-2STBE1HLF 的数据表和制造商文档。

Electro Sonic

Datasheet9 页17 年前

element14 APAC

Master Electronics

库存历史记录

3 个月趋势:
-55.90%

CAD 模型

从我们值得信赖的合作伙伴处下载 Amphenol Communications Solutions SFV16R-2STBE1HLF 符号、封装和 3D STEP 模型。

来源eCADmCAD文件
SnapEDA
3D下载
下载 CAD 模型时,合作伙伴网站将在新标签页中打开
从 Octopart 下载 CAD 模型,即表示您同意我们的条款和条件以及隐私政策

供应链

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-02-23
Lifecycle StatusProduction (Last Updated: 3 months ago)

相关零件

Amphenol Communications Solutions10051922-1610ELF
Ffc/Fpc Connector, 16 Contact(S), 1 Row(S), Female, Right Angle, Surface Mount Terminal
Conn FFC/FPC Connector RCP 16 POS 0.5mm Solder RA SMD Easy-On™ Embossed T/R
Amphenol Communications Solutions10051922-1210ELF
FFC/FPC Connector, 12 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal
Amphenol Communications Solutions10051922-1510ELF
FFC/FPC Connector, 15 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal
Conn FFC/FPC Connector SKT 16 POS 0.5mm Solder RA SMD Easy-On™ T/R
FFC/FPC Connector Socket 20 Position 0.5 mm Solder Right Angle Surface Mount Emboss T/R

描述

由其分销商提供的 Amphenol Communications Solutions SFV16R-2STBE1HLF 的描述。

Conn FPC Connector SKT 16 POS 0.5mm Solder RA SMD Embossed T/R
FFC/FPC Connector, 16 Contact(s), 1 Row(s), Female, Right Angle, 0.020 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
0.50mm Flex Connector, SFV-R Series, 16 Position, Top Side Contact, Side Entry Surface Mount ZIF Connector, Halogen Free, Lead Free, Gold Flash
CONN, FFC/FPC, R/A, 16POS, 1ROW, 0.5MM; Pitch Spacing:0.5mm; No. of Contacts:16Contacts; Gender:Receptacle; Product Range:SFV-R Series; Contact Termination Type:Surface Mount; Contact Position:Top; No. of Rows:1 Row

制造商别名

Amphenol Communications Solutions 在全球拥有多个品牌,分销商可将其用作替代名称。Amphenol Communications Solutions 也可称为以下名称:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

零件编号别名

该零件可能有以下备用零件编号:

  • SFV16R2STBE1HLF