Amphenol FCE17E09PE250

Conn Filtered D-Sub PIN 9 POS 2.74mm Solder ST Thru-Hole 9 Terminal 1 Port
$ 8.71
Production

价格与库存

数据表和文档

下载 Amphenol FCE17E09PE250 的数据表和制造商文档。

IHS

Datasheet3 页13 年前

Master Electronics

JRH Electronics

库存历史记录

3 个月趋势:
Restocked

供应链

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2013-01-31
Lifecycle StatusProduction (Last Updated: 6 months ago)

相关零件

TE Connectivity747844-4
D Sub Connector, Standard, Receptacle, AMPLIMITE HD-20 Series, 9 Contacts, DE, Solder
TE Connectivity1-5747150-4
D Sub Connector, Standard, Receptacle, AMPLIMITE HD-20 Series, 9 Contacts, DE, Solder
TE Connectivity5747871-8
CONN D-SUB PLUG 9POS VERT SLDR / 9 Position D-Sub Plug, Male Pins Connector

描述

由其分销商提供的 Amphenol FCE17E09PE250 的描述。

Conn Filtered D-Sub PIN 9 POS 2.74mm Solder ST Thru-Hole 9 Terminal 1 Port
D Subminiature Connector, 9 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, Hole 0.12
Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 9pin, Pin, 1000pF
FCE17 RoHS Compliant 2013 Straight Plug, Male Pins Connector -40C~85C 5A 12.55mm
FILTERED D-SUB CONN, PLUG, 9POS, DE, TH;; FILTERED D-SUB CONN, PLUG, 9POS, DE, TH; D Sub Connector Type:Filtered; Gender:Plug; Product Range:FCE17 Series; No. of Contacts:9Contacts; D Sub Shell Size:DE; Contact Terminati

制造商别名

Amphenol 在全球拥有多个品牌,分销商可将其用作替代名称。Amphenol 也可称为以下名称:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

零件编号别名

该零件可能有以下备用零件编号:

  • FCE17-E09PE-250