Amphenol Communications Solutions 87606-303LF

Dubox®, Board to Board connector, 2.54mm (0.100in), Receptacle, Vertical, Through Hole, Double Row, 6 positions
$ 0.647
Production

价格与库存

数据表和文档

下载 Amphenol Communications Solutions 87606-303LF 的数据表和制造商文档。

IHS

Datasheet2 页19 年前

element14 APAC

Newark

TME

DigiKey

库存历史记录

3 个月趋势:
-33.12%

CAD 模型

从我们值得信赖的合作伙伴处下载 Amphenol Communications Solutions 87606-303LF 符号、封装和 3D STEP 模型。

来源eCADmCAD文件
Ultra Librarian
符号封装
下载
下载 CAD 模型时,合作伙伴网站将在新标签页中打开
从 Octopart 下载 CAD 模型,即表示您同意我们的条款和条件以及隐私政策

供应链

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-08-09
Lifecycle StatusProduction (Last Updated: 3 months ago)

相关零件

Amphenol Communications Solutions71991-303LF
6 Position Receptacle, Bottom or Top Entry Connector 0.100 (2.54mm) Through
Amphenol Communications Solutions89891-303LF
Conn Socket Strip RCP 6 POS 2.54mm Solder ST Thru-Hole Box
TE Connectivity5-534206-3
Conn Socket Strip RCP 6 POS 2.54mm Solder ST Thru-Hole Gang of Tubes
TE Connectivity215309-3
Conn Socket Strip SKT 6 POS 2.54mm Solder ST Thru-Hole Automotive Carton
TE Connectivity215307-3
Conn Socket Strip RCP 6 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
PCB Receptacle, Square Post, Board-to-Board, 2.54 mm, 2 Rows, 6 Contacts, Through Hole Mount

描述

由其分销商提供的 Amphenol Communications Solutions 87606-303LF 的描述。

Dubox®, Board to Board connector, 2.54mm (0.100in), Receptacle, Vertical, Through Hole, Double Row, 6 positions
Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator, Receptacle
Connector, Rcpt, 6Pos, 2Row, 2.54Mm; Connector Systems:board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:2Rows; No. Of Contacts:6Contacts; Contact Termination Type:through Hole; Product Range:fci Dubox 87606 Series; Gender:receptaclerohs Compliant: Yes
RECEPTACLE, VERT, 6WAY; Series:Dubox; Pitch Spacing:2.54mm; No. of Rows:2; No. of Contacts:6; Gender:Receptacle; Contact Termination:Solder; Contact Plating:Gold; Contact Material:Phosphor Bronze; SVHC:No SVHC (20-Jun-2011); Colour:Blue; Connector Type:Board to Board; Connector Type:Board to Board; Contact Current Max:2A; Contact Material:Phosphor Bronze; Contact Plating:0.76 µm (30 µ") Gold; Contact Resistance:15mohm; Current per Contact Max:3A; Flammability Rating:UL 94 V-0; Insulation Resistance:100000Mohm; Lead Spacing:2.54mm; Material:Glass Filled Thermoplastic Polyester; No. of Mating Cycles:200; No. of Ways:6; Operating Temperature Max:125°C; Operating Temperature Min:-65°C; Row Pitch:2.54mm; Termination Method:Solder; Withstand Voltage:1000V

制造商别名

Amphenol Communications Solutions 在全球拥有多个品牌,分销商可将其用作替代名称。Amphenol Communications Solutions 也可称为以下名称:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

零件编号别名

该零件可能有以下备用零件编号:

  • 87606303LF