Amphenol Communications Solutions 10075025-S01-14ULF

CONN HEADER VERT 14POS 2MM / Connector Header Through Hole 14 position 0.079" (2.00mm)
Production

价格与库存

数据表和文档

下载 Amphenol Communications Solutions 10075025-S01-14ULF 的数据表和制造商文档。

IHS

Datasheet2 页3 年前

Newark

_legacy Avnet

CAD 模型

从我们值得信赖的合作伙伴处下载 Amphenol Communications Solutions 10075025-S01-14ULF 符号、封装和 3D STEP 模型。

来源eCADmCAD文件
SnapEDA
符号封装
3D下载
下载 CAD 模型时,合作伙伴网站将在新标签页中打开
从 Octopart 下载 CAD 模型,即表示您同意我们的条款和条件以及隐私政策

供应链

Lifecycle StatusProduction (Last Updated: 8 months ago)

相关零件

Amphenol Communications Solutions98414-G06-14ULF
Conn Shrouded Header (4 Sides) HDR 14 POS 2mm Solder ST Thru-Hole Tube
Amphenol Communications Solutions98414-F06-14ULF
Conn Shrouded Header (4 Sides) HDR 14 POS 2mm Solder ST Thru-Hole Tube
Amphenol Communications Solutions57102-F08-07ULF
Board Connector, 7 Contact(S), 2 Row(S), Female, Straight, 0.079 Inch Pitch, Solder Terminal,
Conn Unshrouded Header HDR 14 POS 2mm Solder ST Thru-Hole Milli-Grid™ Frame
Header Connector, pcb Mount, recept, 14 Contacts, pin, 0.079 Pitch, pc Tail Terminal Rohs Compliant: Yes
Connector Shrouded Header 14 Position 2 mm Solder Straight Thru-Hole Milli-Grid

描述

由其分销商提供的 Amphenol Communications Solutions 10075025-S01-14ULF 的描述。

CONN HEADER VERT 14POS 2MM / Connector Header Through Hole 14 position 0.079" (2.00mm)
Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug
Minitek®, Wire to Board Connectors, Shrouded Header - Through Mount Pin-in-Paste - Double row - 14 Positions - 2mm (0.079inch) - Vertical
Conn, Header, 14Pos, 2Row, 2Mm, Th; Connector Systems:Wire-To-Board; Pitch Spacing:2Mm; No. Of Rows:2Rows; No. Of Contacts:14Contacts; Contact Termination Type:Through Hole Straight; Product Range:Minitek 10075025 Series Rohs Compliant: Yes |Amphenol Communications Solutions 10075025-S01-14ULF

制造商别名

Amphenol Communications Solutions 在全球拥有多个品牌,分销商可将其用作替代名称。Amphenol Communications Solutions 也可称为以下名称:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

零件编号别名

该零件可能有以下备用零件编号:

  • 10075025S0114ULF