Amphenol Aerospace LMD-4120-96LD

Lms Size 20 Skt Con Rohs Compliant: Yes |Amphenol Sine/tuchel LMD-4120-96LD
$ 6.438
Production

价格与库存

数据表和文档

下载 Amphenol Aerospace LMD-4120-96LD 的数据表和制造商文档。

IHS

Datasheet5 页12 年前

RS (Formerly Allied Electronics)

库存历史记录

3 个月趋势:
-45.71%

供应链

Introduction Date2013-08-30
Lifecycle StatusProduction (Last Updated: 3 months ago)

相关零件

Amphenol Sine SystemsAHD16-9-1939S
Circular Connector, Circular Industrial, AHD Series, Cable Mount Plug, 9 Contacts
Amphenol-TuchelC01610D00601012
Connector Circular Housing Receptacle Cable Mount Socket 6+PE Position Polyamide 6.6
Connector Accessory, 0.071in Max Cable Dia, Contact, Copper Alloy
Connector Accessory, 0.0866in Max Cable Dia, Contact, Copper Alloy
EatonRC20W3K
Connector Accessory, 0.047in Min Cable Dia, 0.063in Max Cable Dia, Contact, Copper Alloy
Amphenol AerospaceM39029/56-348
Circular Connector Contact, MIL-DTL-38999, Socket, Crimp, 22 AWG, 28 AWG

描述

由其分销商提供的 Amphenol Aerospace LMD-4120-96LD 的描述。

Lms Size 20 Skt Con Rohs Compliant: Yes |Amphenol Sine/tuchel LMD-4120-96LD
Connector Accessory, 0.083in Max Cable Dia, Contact
RACK & PANEL CONN.RELAY MODULE
CONTACT, SOCKET, CRIMP, 20AWG; Product R; CONTACT, SOCKET, CRIMP, 20AWG; Product Range:LMD Series; Contact Plating:Gold Plated Contacts; Contact Material:Copper Alloy; Contact Gender:Socket; Contact Termination Type:Crim

制造商别名

Amphenol Aerospace 在全球拥有多个品牌,分销商可将其用作替代名称。Amphenol Aerospace 也可称为以下名称:

  • Amphenol Aerospace Operations
  • AMPHENOL AEROSPACE OPERATIONS [MIL]
  • Amphenol Aerospace & Industrial Operations
  • AMPHENOL AERO
  • AMPHENOL AEROSPACE (AAO)
  • Amphenol A
  • AMPHENOL AEROSPACE OPERAT
  • AMPHENOL AEROSP
  • Amphenol-Air LB
  • AMPHENOL BENDIX
  • Amphenol Aerospace Connectors
  • BENDIX/AMPHENOL
  • BENDIX CORPORATION NOW AMPHENOL/BENDIX
  • Amphenol Corp Aerospace
  • AMPHENOL MILTARY & AEROSPACE
  • Amphenol AGIS - Auxel
  • Amphenol Military & Aeorospace
  • Amphenol Aerospace and In
  • AMPH MAO
  • Amphenol Military & Aerospace
  • AMPHENOL AEROSPACE CONNEC
  • Amphenol Military and Aerospace
  • Honeywell Aerospace
  • Amphenol AMAO - Limited
  • AMPHENOL AEROSPACE & INDUSTRIAL OPERATIO

零件编号别名

该零件可能有以下备用零件编号:

  • LMD4120-96LD