Amphenol JT06RT-12-8S

MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
$ 47.425
Production

价格与库存

数据表和文档

下载 Amphenol JT06RT-12-8S 的数据表和制造商文档。

IHS

Datasheet1 页17 年前

element14 APAC

Farnell

库存历史记录

3 个月趋势:
Restocked

供应链

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1996-04-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

相关零件

Amphenol IndustrialPT06SE-10-6P
Circular Connector, PT-SE Series, Straight Plug, 6 Contacts, Crimp Pin, Bayonet, 10-6
Circular Connector, MIL-DTL-38999 Series III, DS38999/26 Series, Straight Plug, 6 Contacts
Conn Circular PIN 12 POS Crimp ST Cable Mount 12 Terminal 1 Port
CIRCULAR Connector PLUG, SIZE 12, 8POS,; 8POS, CABLE; Type:Circular Industrial; Body
Amphenol-TuchelC01610I0080021
Circular Connector, 8+PE, Ecomate C16 Series, Cable Mount Plug, 9 Contacts
Conn Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port

描述

由其分销商提供的 Amphenol JT06RT-12-8S 的描述。

MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
Conn Circular SKT 8 POS Crimp ST Cable Mount 8 Terminal 1 Port
Circular Connector, Junior Tri-Lock, Bayonet, Crimp, Circular Industrial Rohs Compliant: No |Amphenol Industrial JT06RT-12-8S
CIRCULAR, SIZE 12, 8WAYS, SKT; Product Range:JT Series, MIL-DTL-38999 Series II Equivalent; Circular Connector Shell Style:Straight Plug; No. of Contacts:8Contacts; Circular Contact Type:Crimp Socket; Coupling Style:Bayonet; Insert Arrangement:12-8; Connector Body Material:Aluminium Alloy Body; Connector Body Plating:Cadmium; Contact Material:Copper Alloy; Contact Plating:Gold; Insert Rotation:N; Service Class:Environmentally Sealed; Approval Category:MIL-DTL-38999 Series II; Connector Mounting:Cable Mount; Connector Shell Size:12; Connector Type:Circular Industrial; Contact Gender:Socket; Contact Plating:Gold Plated Contacts; Contact Termination:Crimp; Contact Termination Type:Crimp; Gender:Plug

制造商别名

Amphenol 在全球拥有多个品牌,分销商可将其用作替代名称。Amphenol 也可称为以下名称:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

零件编号别名

该零件可能有以下备用零件编号:

  • JT06RT128S