Amphenol JT00RE-10-13P

Conn MIL-DTL-38999 Circular PIN 13 POS Crimp ST Wall Mount 13 Terminal 1 Port
$ 69.04
Production

价格与库存

数据表和文档

下载 Amphenol JT00RE-10-13P 的数据表和制造商文档。

IHS

Datasheet1 页17 年前

element14 APAC

Farnell

库存历史记录

3 个月趋势:
Restocked

供应链

Lifecycle StatusProduction (Last Updated: 1 year ago)

相关零件

Amphenol IndustrialMS3120E14-19S
MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
Amphenol IndustrialMS3120E10-6S
Conn MIL-C-26482 Circular SKT 6 POS Crimp ST Wall Mount 6 Terminal 1 Port
Conn MIL-DTL-38999 Circular PIN 22 POS Crimp ST Wall Mount 22 Terminal 1 Port
Amphenol IndustrialPT00SE-14-19P
MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
Amphenol AerospaceD38999/20FB98PN
Conn MIL-DTL-38999 Circular PIN 6 POS Crimp ST Wall Mount 6 Terminal 1 Port
Conn MIL-DTL-38999 Circular PIN 13 POS Crimp ST Wall Mount 13 Terminal 1 Port

描述

由其分销商提供的 Amphenol JT00RE-10-13P 的描述。

Conn MIL-DTL-38999 Circular PIN 13 POS Crimp ST Wall Mount 13 Terminal 1 Port
MIL Series Connector, 13 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
Circular Connector, Mil-C-38999 Series Ii, Receptacle, 13, Pin, Crimp, Wall Mount Rohs Compliant: No |Amphenol JT00RE10-13P
CIRCULAR, SIZE 10, 13WAYS, PIN; Product Range:JT Series, MIL-DTL-38999 Series II Equivalent; Circular Connector Shell Style:Wall Mount Receptacle; No. of Contacts:13Contacts; Circular Contact Type:Crimp Pin; Coupling Style:Bayonet; Insert Arrangement:10-13; Connector Body Material:Aluminium Alloy Body; Connector Body Plating:Cadmium; Contact Material:Copper Alloy; Contact Plating:Gold; Insert Rotation:N; Service Class:Environmentally Sealed; Approval Category:MIL-DTL-38999 Series II; Connector Mounting:Wall Mount; Connector Shell Size:10; Connector Type:Circular Industrial; Contact Gender:Pin; Contact Plating:Gold Plated Contacts; Contact Termination:Crimp; Contact Termination Type:Crimp; Gender:Receptacle

制造商别名

Amphenol 在全球拥有多个品牌,分销商可将其用作替代名称。Amphenol 也可称为以下名称:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

零件编号别名

该零件可能有以下备用零件编号:

  • JT00RE10-13P
  • JT00RE1013P