Amphenol Aerospace 165-12-1002

Conn MIL-C-5015 Circular SKT 12 POS ST Cable Mount 12 Terminal 1 Port
$ 445.856
Production

价格与库存

DistributorSKUMinPkg
PEI-Genesis165-12-10020
Avnet165-12-100203
10h

数据表和文档

下载 Amphenol Aerospace 165-12-1002 的数据表和制造商文档。

IHS

Datasheet3 页24 年前

RS (Formerly Allied Electronics)

Newark

供应链

Lifecycle StatusProduction (Last Updated: 3 months ago)

相关零件

ITT / CannonKPSE06E14-19SA71
Circular Connector, Mil-C-26482 Series I (Vg95328), Receptacle, 19, Socket, Crimp, Cable Mount |Itt Cannon KPSE06E14-19SA71
Amphenol Pcd1332P319FZ
Circular Connector, 19 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Amphenol IndustrialPT06A-8-4S(SR)
Conn MIL-C-26482 Circular SKT 4 POS Solder ST Cable Mount 4 Terminal 1 Port
Amphenol IndustrialPT06E-12-8S(SR)
connector, metal circular, str plug w/cable clamp, size 12, 8 #20 solder socket cont
Amphenol IndustrialMS3116F14-19S
Conn MIL-C-26482 Circular SKT 19 POS Solder ST Cable Mount 19 Terminal 1 Port
Amphenol IndustrialPT06A-14-18S(SR)
connector, metal circular, str plug w/cable clamp, size 14, 18#20 solder socket cont

描述

由其分销商提供的 Amphenol Aerospace 165-12-1002 的描述。

Conn MIL-C-5015 Circular SKT 12 POS ST Cable Mount 12 Terminal 1 Port
Circular Connector, 12 Contact(s), Aluminum Alloy, Female, Receptacle
RECEPT 165-12-1002
Circular Connector; Connector Type:Circular; Gender:Receptacle; No. of Contacts:12; Contact Termination:Solder; Contact Material:Copper; Series:165; Contact Plating:Gold; Contact Gender:Socket; Connector Mounting:Cable ;RoHS Compliant: NA

制造商别名

Amphenol Aerospace 在全球拥有多个品牌,分销商可将其用作替代名称。Amphenol Aerospace 也可称为以下名称:

  • Amphenol Aerospace Operations
  • AMPHENOL AEROSPACE OPERATIONS [MIL]
  • Amphenol Aerospace & Industrial Operations
  • AMPHENOL AERO
  • AMPHENOL AEROSPACE (AAO)
  • Amphenol A
  • AMPHENOL AEROSPACE OPERAT
  • AMPHENOL AEROSP
  • Amphenol-Air LB
  • AMPHENOL BENDIX
  • Amphenol Aerospace Connectors
  • BENDIX/AMPHENOL
  • BENDIX CORPORATION NOW AMPHENOL/BENDIX
  • Amphenol Corp Aerospace
  • AMPHENOL MILTARY & AEROSPACE
  • Amphenol AGIS - Auxel
  • Amphenol Military & Aeorospace
  • Amphenol Aerospace and In
  • AMPH MAO
  • Amphenol Military & Aerospace
  • AMPHENOL AEROSPACE CONNEC
  • Amphenol Military and Aerospace
  • Honeywell Aerospace
  • Amphenol AMAO - Limited
  • AMPHENOL AEROSPACE & INDUSTRIAL OPERATIO