Amphenol Advanced Sensors CL-30

Thermistor; ICL; NTC; Res 2.5 Ohms; Tol 25%; Radial; Disc; Cur-Rtg 8 A; Dia-Max 0.77 In
$ 0.987
Production

价格与库存

数据表和文档

下载 Amphenol Advanced Sensors CL-30 的数据表和制造商文档。

element14 APAC

Datasheet0 页0 年前
Datasheet3 页26 年前
Datasheet4 页20 年前

element14

Newark

Component Distributors Inc.

Farnell

库存历史记录

3 个月趋势:
-39.28%

供应链

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date1995-11-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

相关零件

Epcos 2.5Ohms 3100mW NTC Thermistor; 90s; 15 (Dia.) x 7mm
Epcos 2.5Ohms 5100mW NTC Thermistor; 100s; 21 (Dia.) x 7mm
Thermistor NTC 2.5 Ohm 20% 2-Pin Radial 2700K Bulk Automotive
VishaySL222R515
NTC Thermistor, 2.5ohm, Through Hole Mount
VishaySL102R505
NTC Thermistor, 2.5ohm, Through Hole Mount
VishaySL082R503
NTC Thermistor, 2.5ohm, Through Hole Mount

描述

由其分销商提供的 Amphenol Advanced Sensors CL-30 的描述。

Thermistor;ICL;NTC;Res 2.5 Ohms;Tol 25%;Radial;Disc;Cur-Rtg 8 A;Dia-Max 0.77 In
Thermistor;2.5 Ohms @ 25 C;8 Arms (Max.) Steady State;175 DegC Max.
Bulk 2 Radial UL NTC Thermistor 19.558mm 8A 175C 25%
THERMISTOR, SERIES CL; Product Range: CL Series; Disc Size: 19.56mm; Zero Power Resistance at 25°C: 2.5ohm; Approvals: UL; Maximum Energy Rating at 25°C: -; Maximum Steady State Current at 25°C: 8A; SVHC: No SVHC (27-Jun-2018);

制造商别名

Amphenol Advanced Sensors 在全球拥有多个品牌,分销商可将其用作替代名称。Amphenol Advanced Sensors 也可称为以下名称:

  • AMPHENOL ADVANCED SENSOR/NOVA SENSOR
  • AMPHENOL ADVANCED S
  • Amphenol Advanced Sensor/Thermometrics
  • Amphenol Advanced Sensors/Nova Sensor
  • Amphenol ASTG - Adv Sensors
  • Amphenol Advanced Sensors/Thermometrics
  • Amphenol Advanced Sensors/Telaire
  • AMPHENOL ALL SENSORS
  • AMPHENOL-THERMOM-UK
  • Amphenol Advanced Sensor/
  • TELAIRE
  • GE Keystone
  • Telaire/Amphenol
  • Amphenol LTW
  • Thermometrics/Amphenol Advanced Sensors
  • AMPEHENOL ADVANCED SENSOR/TELA
  • AMPEHENOL ADVANCED SENSOR/TELAIRE

零件编号别名

该零件可能有以下备用零件编号:

  • CL30