Technical
Clock Edge Trigger TypePositive Edge
Max Operating Temperature70 °C
Max Supply Voltage5.25 V
Min Operating Temperature0 °C
Min Supply Voltage4.75 V
Nominal Supply Voltage (DC)5 V
Number of Bits128
Number of Circuits2
Propagation Delay300 ns
Temperature GradeCommercial