Alpha Wire FIT1053/64 BK005

Heat Shrink Tubing, 3/64IN, 2: 1, Black, IRR PVC, 100FT Coil
$ 113.28
数据表

提交询价

遗憾的是,我们不知道FIT1053/64 BK005的任何分销商。如果您有已知的分销商,请告知我们,以便我们将其添加到数据库中,或向我们的合作伙伴之一询价。

向一些专门寻找罕见零件的分销商提交询价

询价请求(RFQ)

此请求将被发送给指定的供应商。
(* 表示必填字段)

报价请求
供应商 *
联系信息
从非授权经销商渠道购买会增加风险。零件可能有缺陷、贴错标签、伪造或不在保修范围内。请了解我们的 分销商分类

数据表和文档

下载 Alpha Wire FIT1053/64 BK005 的数据表和制造商文档。

Newark

Datasheet1 页21 年前

Farnell

相关零件

PanduitLC3-A-C8
Cable Clamps and Clips Backed Cord Clip Adhesive Polyvinyl Chloride Gray 5mm
PanduitFCC-A-D8
Fastener, Adhesive Backed Flat Cable Clamp, PVC (Polyvinylchloride), Grey, 25.4 mm, 27.7 mm
PanduitLC10-A-L8
Cable Clamps and Clips Latching Clip Adhesive Polyvinyl Chloride Light Gray 23.6mm

描述

由其分销商提供的 Alpha Wire FIT1053/64 BK005 的描述。

Heat Shrink Tubing, 3/64IN, 2:1, Black, IRR PVC, 100FT Coil
Heat-Shrink Tubing; Series:FIT-105; Body Material:Irradiated PVC; Shrink Ratio:2:1; Color:Black; Total Length - Imperial:100ft; For Use With:Xtra-Guard 1 Cable Applications; Accessory Type:Cable Management ;RoHS Compliant: Yes
HEATSHRINK, 2: 1, BLK, 1.17MM, 30.5M; Shrink Ratio: 2: 1; I.D. Supplied - Imperial: 0.046"; I.D. Supplied - Metric: 1.17mm; Shrink Tubing / Boot Colour: Black; Length - Imperial: 100ft; Length - Metric: 30.5m; I.D. Recovered Max - Imperial: 0.022"; I.D. Recovered Max - Metric: 0.58mm; Shrink Tubing / Boot Material: PVC (Polyvinylchloride); Product Range: -; SVHC: No SVHC (15-Jan-2019); Accessory Type: Heat Shrink; Body Material: PVC (Polyvinylchloride); Cable Diameter Max: 1.17mm; Cable Diameter Min: 0.58mm; Colour: Black; I.D. Max Recovered: 0.58mm; I.D. Supplied: 1.17mm; Internal Diameter: 1.17mm; Length, Imperial: 100ft; Material: Irradiated PVC; Shrink Type: Heat; Wall Thickness Recovered: 0.51mm

制造商别名

Alpha Wire 在全球拥有多个品牌,分销商可将其用作替代名称。Alpha Wire 也可称为以下名称:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

零件编号别名

该零件可能有以下备用零件编号:

  • FIT-105-3/64 BK005
  • FIT-105-3/64BK005
  • FIT1053/64BK005