EATON HC-9206 Hose Assembly, 6 Ft, 3/8 In. MNPT. More details: Hydraulic Hose Assembly, High Pressure, Rubber, Hose Inside Dia. (In.) 1/4, Length (Ft.) 6, Hose Ends 3/8 In. MNPT x 3/8 In. Male Coupler, Max. Operating PSI 10, 000, Synthetic Rubber with Double Wire Braid Cover, 2:1 Safety Factor, For Use With 10, 000 PSI Pumps and Cylinders, Includes Cap and Plug