Aero Electric MS3451W10SL-4P

Conn MIL-DTL-5015 Circular PIN 2 POS Crimp ST Cable Mount 2 Terminal 1 Port
$ 47.597
Production

数据表和文档

下载 Aero Electric MS3451W10SL-4P 的数据表和制造商文档。

IHS

Datasheet1 页8 年前

Newark

库存历史记录

3 个月趋势:
+231%

供应链

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2000-05-18
Lifecycle StatusProduction (Last Updated: 3 months ago)

相关零件

Conn Circular SKT 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
Amphenol AerospaceD38999/26WC8SN-LC
Conn MIL-DTL-38999 Circular SKT 8 POS Crimp ST Cable Mount 8 Terminal 1 Port
AmphenolMS3476W10-6S
Conn MIL-DTL-26482 Circular Socket 6 POS Crimp ST Cable Mount 6 Terminal Single Port
Conn MIL-DTL-38999 Circular SKT 6 POS Crimp ST Cable Mount 6 Terminal 1 Port
Amphenol AerospaceD38999/26FA98SN
Circular Connector, MIL-DTL-38999 Series III, MIL-DTL-38999 III, Straight Plug, 3 Contacts
ITT / Cannon192922-1470
CONTACT;SOCKET;22-20 AWG;T2P CONTACTS;STAMPED CRIMP; TRIDENT SER;GOLD FLASH;13 A

描述

由其分销商提供的 Aero Electric MS3451W10SL-4P 的描述。

Conn MIL-DTL-5015 Circular PIN 2 POS Crimp ST Cable Mount 2 Terminal 1 Port
MIL Series Connector, 2 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
2 pins AWG16, less cont., line receptacle, key N, Al/Ni-Cd olive drab
CIRCULAR CONN, RCPT, 10SL-4, CABLE; Military Specification:MIL-DTL-5015 Series III; Product Range:MS3451 Series; Circular Connector Shell Style:Cable Mount Receptacle; No. of Contacts:2Contacts; Circular Contact Type:Crimp Pin RoHS Compliant: No

制造商别名

Aero Electric 在全球拥有多个品牌,分销商可将其用作替代名称。Aero Electric 也可称为以下名称:

  • AERO ELECTRIC CONNECTOR
  • AERO-ELECTRIC CONNECTOR INC
  • AERO
  • Conesys Aero-Electric
  • AERO ELECTRIC CONESY
  • Aero Electric/conesys
  • AERO ELECTRIC CONNEC
  • Aero-Electric Connector/Conesys
  • AERO ELECTRONIC CONNECTOR
  • CONESYS AEROELECTRI
  • AERO-ELEC
  • AeroElectricConnectorInc-Conesys
  • AERO-ELECTRIC CONNECTORS INC
  • AERO CONNECTORS
  • Aero-Electric Connectors
  • Aero Electric Conn
  • AERO ELECTRONICS/ INMET
  • Aero Conesys
  • Aero Electric Corporation
  • Aero-Electric Connector Corp

零件编号别名

该零件可能有以下备用零件编号:

  • MS3451W10SL- 4P