Abracon ARJM24A1-547-NN-CW2

Modular Connectors / Ethernet Connectors CONN MAGJACK 8PORT 100 BASE-TX
Obsolete

价格与库存

DistributorSKUMinPkg
QUARKTWIN TECHNOLOGY LTDARJM24A1-547-NN-CW2联系方式
>1wk

数据表和文档

下载 Abracon ARJM24A1-547-NN-CW2 的数据表和制造商文档。

IHS

Datasheet8 页6 年前

供应链

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2019-05-24
Lifecycle StatusObsolete (Last Updated: 1 year ago)

描述

由其分销商提供的 Abracon ARJM24A1-547-NN-CW2 的描述。

Modular Connectors / Ethernet Connectors CONN MAGJACK 8PORT 100 BASE-TX
RJ Connector, 32+32 Contact(s), Female and Female, Right Angle, Solder Terminal, Locking
RJ45 Jack 80 Position 2x4 Port Right Angle Through Hole Solder Carton
CONN JACK 8PORT 1000 BASE-T PCB
Rj45 Connector, Jack, 8P8C, 8Port, Th; Modular Connector Type:Rj45 Jack; Port Configuration:2 X 4 (Stacked); No. Of Positions/Loaded Contacts (Per Port):8P8C; Lan Category:-; Ip Rating:-; Connector Mounting:Through Hole Mount Rohs Compliant: Yes |Abracon ARJM24A1-547-NN-CW2

制造商别名

Abracon 在全球拥有多个品牌,分销商可将其用作替代名称。Abracon 也可称为以下名称:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation