ABB Control ST201M-D4

ABB Circuit Breaker, Miniature, DIN Rail Mount, D Curve, 1 Pole, 4A
$ 32.921
Production

数据表和文档

下载 ABB Control ST201M-D4 的数据表和制造商文档。

RS (Formerly Allied Electronics)

Datasheet20 页7 年前

库存历史记录

3 个月趋势:
-36.00%

供应链

Lifecycle StatusProduction (Last Updated: 3 months ago)

描述

由其分销商提供的 ABB Control ST201M-D4 的描述。

ABB Circuit Breaker,Miniature,DIN Rail Mount,D Curve,1 Pole,4A
ABB ST201M-D4 IEC Supplementary Protector, 4 A, 277V AC, 1 Pole, DIN Rail
Mcb St200M 1P D 4A Ul1077 Rohs Compliant: Yes |Abb ST201M-D4
1 Pole(s), 4A, 277VAC, 60VDC, Din Rail
ABB Miniature Circuit Breaker, High Performance, Series: ST200M, 230 V AC, 4 A, 50/60 Hz Frequency, 10 kA at 277 V AC/60 VD-CurveC Interrupt, Thermal Magnetic Trip, 1 Pole, D-Curveouble Clamp Connection, 18 to 4 AWG Wire, Group II Insulation, IP20/IP40 Enclosure, 35 mm D-CurveIN Rail Mounting, -25 to 55 deg C, 69 mm L x 17.5 mm W x 88 mm H D-Curveimensions, Thermoplastic

制造商别名

ABB Control 在全球拥有多个品牌,分销商可将其用作替代名称。ABB Control 也可称为以下名称:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG