3M CHG-2026-J01010-KCP

Conn IDC Connector SKT 26 POS 2.54mm Crimp ST Cable Mount
$ 6.783
Production

价格与库存

数据表和文档

下载 3M CHG-2026-J01010-KCP 的数据表和制造商文档。

IHS

Datasheet2 页4 年前

Newark

element14 APAC

RS (Formerly Allied Electronics)

Factory Futures

库存历史记录

3 个月趋势:
-3.88%

供应链

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 7 months ago)

相关零件

Connector Accessory, 0.04in Min Cable Dia, 0.058in Max Cable Dia, Contact, Phosphor Bronze
Conn IDC Connector F 26 POS 1.27mm IDT RA Side Entry Cable Mount QF-50™ Tray
Conn IDC Connector RCP 26 POS 2.54mm IDT RA Cable Mount QF-50™ Tray
HIROSE ELECTRICHIF3BA-26D-2.54R
Conn IDC Connector SKT 26 POS 2.54mm IDT RA Cable Mount Tray
Conn; Cable Socket; 20 Pos; CB; Preassembled; IDC Ribbon Cable/D89 Ser; Gold Plate
TE Connectivity / AMP1-102398-1
Conn IDC Connector RCP 26 POS 2.54mm IDT ST Cable Mount

描述

由其分销商提供的 3M CHG-2026-J01010-KCP 的描述。

Conn IDC Connector SKT 26 POS 2.54mm Crimp ST Cable Mount
80610422968 Chg-2026-J01010-Kcp=26/2R/Wmskt/Pol/30Gold Rohs Compliant: Yes
Board Euro Connector, 26 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Friction Ramp, Receptacle
POLARIZED WIREMOUNT SOCKET;GOLD WIPE AREA;26/28AWG;26 CONTACT
WIRE-BOARD CONNECTOR, SOCKET, 26 POSITIO
CONN RCPT 26P IDC 26-28AWG GOLD
7100262334 XP700009556 CHG-2026-J01010-KCP
WIRE-BOARD CONNECTOR, SOCKET, 26 POSITIO; WIRE-BOARD CONNECTOR, SOCKET, 26 POSITION, 2.54MM; Product Range:CHG Series; No. of Contacts:26Contacts; Gender:Receptacle; Pitch Spacing:2.54mm; Contact Termination Type:IDC / IDT; No. of Rows:2Rows; Contact Material:Copper Alloy

制造商别名

3M 在全球拥有多个品牌,分销商可将其用作替代名称。3M 也可称为以下名称:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

零件编号别名

该零件可能有以下备用零件编号:

  • 80610422968
  • CHG-2026-J01010-KCP.
  • CHG2026J01010KCP
  • CHG2026J01010KCP.