California Eastern Laboratories ZFSM-201-1

RF Transceiver 2.5V/3.3V 60-Pin SMD
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
ZFSM-201-10
3d
NS-ZFSM-201-1Contact
>1wk

Technical Specifications

Physical
Case/PackageModule
MountSurface Mount
Number of Pins60
Technical
Current - Receiving30 mA
Current - Transmitting193 mA
Data Rate250 kbps
Frequency2.4835 GHz
Max Operating Temperature85 °C
Memory Size80 kB
Min Operating Temperature-40 °C
Number of Channels8
Operating Supply Voltage3.6 V
Output Power100 mW
Sensitivity (dBm)-94 dBm

Documents

Download datasheets and manufacturer documentation for California Eastern Laboratories ZFSM-201-1.

Future Electronics
Datasheet16 pages11 years ago
Datasheet16 pages11 years ago
Datasheet17 pages14 years ago
Arrow Electronics
Datasheet17 pages13 years ago

Engineering Resources

View Evaluation kits and Reference designs for California Eastern Laboratories ZFSM-201-1.

Descriptions

Descriptions of California Eastern Laboratories ZFSM-201-1 provided by its distributors.

RF Transceiver 2.5V/3.3V 60-Pin SMD
MODULE ZIGBEE 802.15.4 W/PCB ANT

Manufacturer Aliases

California Eastern Laboratories has several brands around the world that distributors may use as alternate names. California Eastern Laboratories may also be known as the following names:

  • CEL
  • CALIFORNIA EASTERN LABS
  • CEL (California Eastern Laboratories)
  • CALIFORNIA EASTERN LAB
  • NEC/CEL
  • California Eastern Laboratories (CEL)
  • CEL CALIFORNIA EASTERN LABS
  • CEL CALIFORNIA EASTERN LABS (VA)
  • CEL (VA)
  • CEL-NEC
  • CALIFORNIA EASTERN LABORATORIE
  • California Eastern Laboratories Inc
  • california eastern (CEL)
  • CEL/Renesas
  • California Eastern Labs (CEL/NEC)

Technical Specifications

Physical
Case/PackageModule
MountSurface Mount
Number of Pins60
Technical
Current - Receiving30 mA
Current - Transmitting193 mA
Data Rate250 kbps
Frequency2.4835 GHz
Max Operating Temperature85 °C
Memory Size80 kB
Min Operating Temperature-40 °C
Number of Channels8
Operating Supply Voltage3.6 V
Output Power100 mW
Sensitivity (dBm)-94 dBm

Documents

Download datasheets and manufacturer documentation for California Eastern Laboratories ZFSM-201-1.

Future Electronics
Datasheet16 pages11 years ago
Datasheet16 pages11 years ago
Datasheet17 pages14 years ago
Arrow Electronics
Datasheet17 pages13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant