C&K Components ZFAFA200BKGN4UEE

Pushbutton Switches SWITCH PB 4PDT ALT ACT SILVER

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountPanel
Technical
Current Rating500 mA
Max Operating Temperature70 °C
Min Operating Temperature-40 °C
PackagingBulk
Switch FunctionOn-On
TerminationPC Pin
Throw Configuration4PDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V

Engineering Resources

View Evaluation kits and Reference designs for C&K Components ZFAFA200BKGN4UEE.

Descriptions

Descriptions of C&K Components ZFAFA200BKGN4UEE provided by its distributors.

Pushbutton Switches SWITCH PB 4PDT ALT ACT SILVER
Pushbutton |C&k Components ZFAFA200BKGN4UEE
C&K ZFAFA200BKGN4UEE Connectors

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • C & K COMPONENTS LLC
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZFA FA200 BK GN 4U EE

Technical Specifications

Physical
MountPanel
Technical
Current Rating500 mA
Max Operating Temperature70 °C
Min Operating Temperature-40 °C
PackagingBulk
Switch FunctionOn-On
TerminationPC Pin
Throw Configuration4PDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V

Compliance

Environmental Classification
RoHSCompliant