Samtec ZF1-25-01-T-WT

FFC & FPC Connectors 1.00 mm Zero Insertion Force Flat Flexible Cable Socket Strip
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialPolyphenylene
Contact MaterialBronze, Nickel, Tin
Contact PlatingTin
Housing ColorNatural
Housing MaterialPolymer
MountSurface Mount
Technical
Current Rating1.9 A
GenderReceptacle
Max Current Rating1.9 A
Max Operating Temperature105 °C
Manufacturer Package IdentifierZF1-25-01-T-WT
Min Operating Temperature-55 °C
Number of Contacts25
Number of Positions25
Number of Rows1
OrientationRight Angle
PackagingBulk
Schedule B8536694040
TerminationSolder
Wire/Cable TypeStraight
Dimensions
Depth6.8 mm
Height3.1 mm
Length32 mm
Pitch1 mm

Documents

Download datasheets and manufacturer documentation for Samtec ZF1-25-01-T-WT.

Sager Electronics
Datasheet1 page6 years ago
Datasheet1 page3 years ago
Upverter
Technical Drawing4 pages7 years ago
Technical Drawing3 pages13 years ago
Electro Sonic
Datasheet1 page5 years ago
Toby Electronics
Datasheet2 pages7 years ago
Datasheet1 page7 years ago
Arrow.cn
Datasheet1 page10 years ago
Datasheet1 page10 years ago
_legacy Avnet
Datasheet1 page11 years ago

Inventory History

3 month trend:
-2.70%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Samtec ZF1-25-01-T-WT.

Related Parts

Descriptions

Descriptions of Samtec ZF1-25-01-T-WT provided by its distributors.

FFC & FPC Connectors 1.00 mm Zero Insertion Force Flat Flexible Cable Socket Strip
Conn FFC/FPC Connector SKT 25 POS 1mm Solder RA SMD Tube
CONNECTOR, FFC, 25POS, 1ROW, 1MM; Pitch Spacing: 1mm; No. of Contacts: 25Contacts; Gender: Socket; Product Range: ZF1 Series; Contact Termination Type: Solder; Contact Position: Bottom; No. of Rows: 1 Row; Contact Plating: Tin over Nickel Plated Contacts; Contact Material: Phosphor Bronze; FFC/FPC Thickness: 0.4mm; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SANTEC
  • SAMTE
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SEM
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZF12501TWT

Technical Specifications

Physical
Actuator MaterialPolyphenylene
Contact MaterialBronze, Nickel, Tin
Contact PlatingTin
Housing ColorNatural
Housing MaterialPolymer
MountSurface Mount
Technical
Current Rating1.9 A
GenderReceptacle
Max Current Rating1.9 A
Max Operating Temperature105 °C
Manufacturer Package IdentifierZF1-25-01-T-WT
Min Operating Temperature-55 °C
Number of Contacts25
Number of Positions25
Number of Rows1
OrientationRight Angle
PackagingBulk
Schedule B8536694040
TerminationSolder
Wire/Cable TypeStraight
Dimensions
Depth6.8 mm
Height3.1 mm
Length32 mm
Pitch1 mm

Documents

Download datasheets and manufacturer documentation for Samtec ZF1-25-01-T-WT.

Sager Electronics
Datasheet1 page6 years ago
Datasheet1 page3 years ago
Upverter
Technical Drawing4 pages7 years ago
Technical Drawing3 pages13 years ago
Electro Sonic
Datasheet1 page5 years ago
Toby Electronics
Datasheet2 pages7 years ago
Datasheet1 page7 years ago
Arrow.cn
Datasheet1 page10 years ago
Datasheet1 page10 years ago
_legacy Avnet
Datasheet1 page11 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-2
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant