HIROSE ELECTRIC ZE064W-24DP-HU/R(A)

Conn Housing Wire to Board Housing PL 24 POS 2.2mm ST Panel Mount Tray
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Connector TypePlug
Contact Voltage Rating (AC)60 V
Current Rating5 A
Number of Positions24
OrientationStraight
Dimensions
Contact Pitch2.2 mm
Height25.5 mm
Length68.8 mm
Width32.15 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC ZE064W-24DP-HU/R(A).

Sager Electronics
Datasheet8 pages1 year ago
Future Electronics
Datasheet8 pages2 years ago
Hirose SCT
Technical Drawing4 pages3 years ago
Datasheet8 pages3 years ago

Inventory History

3 month trend:
-56.75%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC ZE064W-24DP-HU/R(A).

Descriptions

Descriptions of HIROSE ELECTRIC ZE064W-24DP-HU/R(A) provided by its distributors.

Conn Housing Wire to Board Housing PL 24 POS 2.2mm ST Panel Mount Tray
Small and Waterproof Connector for Automotive Interface, -40 ℃ to 125 ℃, RoHS
Hirose SCT
AUTOMOTIVE HOUSING, PLUG, 24POS, 2A/60V ROHS COMPLIANT: YES
Automotive Connectors Male Housing / Retainer, A Key

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HRS(Hirose)
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZE064W-24DP-HU/RA
  • ZE064W-24DP-HUR(A)
  • ZE064W-24DP-HURA

Technical Specifications

Technical
Connector TypePlug
Contact Voltage Rating (AC)60 V
Current Rating5 A
Number of Positions24
OrientationStraight
Dimensions
Contact Pitch2.2 mm
Height25.5 mm
Length68.8 mm
Width32.15 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC ZE064W-24DP-HU/R(A).

Sager Electronics
Datasheet8 pages1 year ago
Future Electronics
Datasheet8 pages2 years ago
Hirose SCT
Technical Drawing4 pages3 years ago
Datasheet8 pages3 years ago