HIROSE ELECTRIC ZE064-2022SCF

Small and Waterproof Connector for Automotive Interface, -40 ℃ to 125 ℃, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingTin
Technical
Contact Voltage Rating (AC)60 V
Current Rating5 A

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC ZE064-2022SCF.

Future Electronics
Datasheet8 pages3 years ago
Sager Electronics
Datasheet1 page5 years ago
Hirose SCT
Technical Drawing1 page5 years ago
Datasheet8 pages3 years ago

Inventory History

3 month trend:
+50.69%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC ZE064-2022SCF.

Descriptions

Descriptions of HIROSE ELECTRIC ZE064-2022SCF provided by its distributors.

Small and Waterproof Connector for Automotive Interface, -40 ℃ to 125 ℃, RoHS
Hirose SCT
ZE064W Series Tin plated Crimp Type Female Pin Connector
Automotive Connectors Female Terminal
Contact SKT Crimp ST Cable Mount Reel
AUTOMOTIVE CONTACT, SKT, 22-20AWG, CRIMP;
AUTOMOTIVE CONTACT, SKT, 22-20AWG, CRIMP; Product Range:ZE064W Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size AWG Max:20AWG; Wire Size AWG Min:22AWG; Contact Material:Copper Alloy; Contact Plating:Tin RoHS Compliant: Yes

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HRS(Hirose)
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Technical Specifications

Physical
Contact PlatingTin
Technical
Contact Voltage Rating (AC)60 V
Current Rating5 A

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC ZE064-2022SCF.

Future Electronics
Datasheet8 pages3 years ago
Sager Electronics
Datasheet1 page5 years ago
Hirose SCT
Technical Drawing1 page5 years ago
Datasheet8 pages3 years ago