HIROSE ELECTRIC ZE064-2022PCF

Small and Waterproof Connector for Automotive Interface, -40 ℃ to 125 ℃, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingTin
Technical
Connector TypePlug
Contact Voltage Rating (AC)60 V
Current Rating5 A

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC ZE064-2022PCF.

Sager Electronics
Datasheet1 page1 year ago
Future Electronics
Datasheet8 pages3 years ago
Hirose SCT
Datasheet8 pages3 years ago

Inventory History

3 month trend:
-12.11%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC ZE064-2022PCF.

Descriptions

Descriptions of HIROSE ELECTRIC ZE064-2022PCF provided by its distributors.

Small and Waterproof Connector for Automotive Interface, -40 ℃ to 125 ℃, RoHS
Hirose SCT
ReelFast Brass Surface Mount Nuts and Spacers/Standoffs - Type SMTSOB
ZE064W Series Tin plated Crimp Type Male Pin Connector
Contact PIN Crimp ST Cable Mount Reel
Automotive Connectors Male Terminal
AUTOMOTIVE CONTACT, PIN, 22-20AWG, CRIMP; Product Range:ZE064W Series; Contact Gender:Pin; Contact Termination Type:Crimp; Wire Size AWG Max:20AWG; Wire Size AWG Min:22AWG; Contact Material:Copper Alloy; Contact Plating:Tin RoHS Compliant: Yes

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Technical Specifications

Physical
Contact PlatingTin
Technical
Connector TypePlug
Contact Voltage Rating (AC)60 V
Current Rating5 A

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC ZE064-2022PCF.

Sager Electronics
Datasheet1 page1 year ago
Future Electronics
Datasheet8 pages3 years ago
Hirose SCT
Datasheet8 pages3 years ago