Omron ZE-NA2-2

Switch Limit N.O./N.C. SPDT Top Roller Arm Lever Conduit 15A 480VAC 250VDC 1/4HP 6.28N Linear Screw Mount

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Mouser
653-ZE-NA2-2 3 Buy Now »
USD
102.70 78.97 73.32 73.32 73.32
Newark
67J4659 0 ··
USD
101.16 93.97 81.65 81.65 81.65
ShopCross
ZENA22 Yes ··
USD
55.25 55.25 55.25 55.25 55.25
Sager Electronics
ZENA22 0 ··
USD
61.29 58.77 55.00 55.00 55.00
Digi-Key
ZE-NA2-2-ND 0 ··
USD
102.70 102.70 102.70 102.70 102.70
Heilind Electronics
OMIZE-NA2-2 0 ··
Heilind Asia
OMIZE-NA2-2 0 ··
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
TodayComponents
OMRON-ZE-NA2-2 100 Buy Now »
USD
82.42 79.16 73.91 73.91 73.91
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
ZE-NA2-2 Contact ··

Descriptions

SWITCH SNAP ACTION SPDT 15A 125V
Digi-Key
OMRON INDUSTRIAL AUTOMATION - ZENA22 - LIMIT SW
TodayComponents
Omron ZE general purpose enclosed limit switch has a voltage rating of 125 VAC, current rating of 15 A and operating force of 6.28 N along-with 1 NC - 1 NO contact form High breaking capacity and high durability Z general purpose basic switches are built into ZE, ZV and ZV2 switches, they provided high durability and high breaking capacity Terminals face the front when the cover is removed for easy connection Three mounting methods and many types of actuator are available Without ground terminal
ShopCross
Switch Limit N.O./N.C. SPDT Top Roller Arm Lever Conduit 15A 480VAC 250VDC 1/4HP 6.28N Linear Screw Mount
Sager Electronics

Technical Specifications

RoHS Non-Compliant

Documents

Allied Electronics
Datasheet 11 pages 10 years ago

Images

Alternate Names

OMRON ELECTRONICS ZE-NA2-2
OMR ZE-NA2-2
OMRON ELECTRONIC COMPONENTS ZE-NA2-2
OMROM ZE-NA2-2
OMRO ZE-NA2-2
OMRON STI ZE-NA2-2
OMRN ZE-NA2-2
OMRON INDUSTRIAL AUTOMATION ZE-NA2-2
OMRON-IA ZE-NA2-2
OMRON INDUSTRIAL ZE-NA2-2
OMRON CORP ZE-NA2-2
OMRON ELECTRONICS INC-EMC DIV ZE-NA2-2
OMRON ELECTRONICS INC ZE-NA2-2
OMRON AUTOMATION AND SAFETY ZE-NA2-2
Omron Electronics LLC ZE-NA2-2
Omron Electronics Inc-IA Div ZE-NA2-2
OMRON CORPORATION ZE-NA2-2
Omron Automation ZE-NA2-2
Omron Electronics Inc-ECB Div ZE-NA2-2
OMRON ELECTRIC ZE-NA2-2
OMRON GMBH ZE-NA2-2
OMRONELEC ZE-NA2-2
OMRON ELECTRONI ZE-NA2-2
OMRON ELE ZE-NA2-2
OMRON SAFETY ZE-NA2-2

Search for other parts like ZE-NA2 »