Diodes Inc. ZDT795ATA

Bipolar Transistors - BJT Dual PNP Medium Power

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-223-8
MountSurface Mount
Number of Pins8
Technical
Collector Base Voltage (VCBO)140 V
Collector Emitter Breakdown Voltage140 V
Collector Emitter Saturation Voltage-250 mV
Collector Emitter Voltage (VCEO)140 V
Current Rating-500 mA
Element ConfigurationDual
Emitter Base Voltage (VEBO)-5 V
Frequency100 MHz
Gain Bandwidth Product100 MHz
Max Breakdown Voltage140 V
Max Collector Current500 mA
Max Operating Temperature150 °C
Max Power Dissipation2.75 W
Min Operating Temperature-55 °C
Number of Elements2
PackagingTape & Reel (TR)
PolarityPNP
Power Dissipation2.75 W
Schedule B8541290080
Transition Frequency100 MHz
Voltage Rating (DC)-140 V
Dimensions
Height1.6 mm
Length6.7 mm
Width3.7 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZDT795ATA.

Diodes Inc SCT
Datasheet3 pages17 years ago
Technical Drawing5 pages7 years ago
Mouser
Datasheet3 pages17 years ago
Future Electronics
Datasheet6 pages16 years ago

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. ZDT795ATA.

Related Parts

Descriptions

Descriptions of Diodes Inc. ZDT795ATA provided by its distributors.

Bipolar Transistors - BJT Dual PNP Medium Power
ZDT795 Series PNP 140 V 0.5 A Dual Medium Power Transistors - SM-8
Trans GP BJT PNP 140V 0.5A 2750mW 8-Pin SM8 T/R
Dual PNP, 140V, 0.5A, SM-8, 2.75W
Diodes Inc SCT

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Technical Specifications

Physical
Case/PackageSOT-223-8
MountSurface Mount
Number of Pins8
Technical
Collector Base Voltage (VCBO)140 V
Collector Emitter Breakdown Voltage140 V
Collector Emitter Saturation Voltage-250 mV
Collector Emitter Voltage (VCEO)140 V
Current Rating-500 mA
Element ConfigurationDual
Emitter Base Voltage (VEBO)-5 V
Frequency100 MHz
Gain Bandwidth Product100 MHz
Max Breakdown Voltage140 V
Max Collector Current500 mA
Max Operating Temperature150 °C
Max Power Dissipation2.75 W
Min Operating Temperature-55 °C
Number of Elements2
PackagingTape & Reel (TR)
PolarityPNP
Power Dissipation2.75 W
Schedule B8541290080
Transition Frequency100 MHz
Voltage Rating (DC)-140 V
Dimensions
Height1.6 mm
Length6.7 mm
Width3.7 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZDT795ATA.

Diodes Inc SCT
Datasheet3 pages17 years ago
Technical Drawing5 pages7 years ago
Mouser
Datasheet3 pages17 years ago
Future Electronics
Datasheet6 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement127 pages10 years ago