Diodes Inc. ZDT1048TA

Bipolar Array, Dual Npn, 17.5V, 5A, Sm8 Rohs Compliant: Yes |Diodes Inc. ZDT1048TA

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-223-8
MountSurface Mount
Number of Pins8
Technical
Collector Base Voltage (VCBO)50 V
Collector Emitter Breakdown Voltage17.5 V
Collector Emitter Saturation Voltage300 mV
Collector Emitter Voltage (VCEO)17.5 V
Continuous Collector Current5 A
Current Rating5 A
Element ConfigurationDual
Emitter Base Voltage (VEBO)5 V
Frequency150 MHz
Gain Bandwidth Product150 MHz
Max Breakdown Voltage17.5 V
Max Collector Current5 A
Max Frequency150 MHz
Max Operating Temperature150 °C
Max Power Dissipation2.75 W
Min Operating Temperature-55 °C
Number of Elements2
PackagingTape & Reel (TR)
PolarityNPN
Power Dissipation2.75 W
Schedule B8541290080
Transition Frequency150 MHz
Voltage Rating (DC)17.5 V
Dimensions
Height1.6 mm
Length6.7 mm
Width3.7 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZDT1048TA.

Newark
Datasheet6 pages16 years ago
DigiKey
Datasheet3 pages17 years ago
Diodes Inc SCT
Technical Drawing5 pages7 years ago
Future Electronics
Datasheet14 pages8 years ago
iiiC
Datasheet6 pages16 years ago

Inventory History

3 month trend:
+15.97%

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. ZDT1048TA.

Related Parts

Descriptions

Descriptions of Diodes Inc. ZDT1048TA provided by its distributors.

Bipolar Array, Dual Npn, 17.5V, 5A, Sm8 Rohs Compliant: Yes |Diodes Inc. ZDT1048TA
ZDT1048 Series NPN 5 A 17.5 V SMT Silicon Medium Power Transistor - SM-8
XTR,ARY,NPN,ZDT1048,SMT 50V,5A,HIGH GAIN PKG.=8 PIN, SOT-223
SM-8 DUAL NPN MEDIUM POWER HIGH GAIN TRANSISTOR Power Bipolar Transistor, 5A I(C), 17.5V V(BR)CEO, 2-Element, NPN, Silicon, Plastic/Epoxy, 8 Pin

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZDT1048-TA

Technical Specifications

Physical
Case/PackageSOT-223-8
MountSurface Mount
Number of Pins8
Technical
Collector Base Voltage (VCBO)50 V
Collector Emitter Breakdown Voltage17.5 V
Collector Emitter Saturation Voltage300 mV
Collector Emitter Voltage (VCEO)17.5 V
Continuous Collector Current5 A
Current Rating5 A
Element ConfigurationDual
Emitter Base Voltage (VEBO)5 V
Frequency150 MHz
Gain Bandwidth Product150 MHz
Max Breakdown Voltage17.5 V
Max Collector Current5 A
Max Frequency150 MHz
Max Operating Temperature150 °C
Max Power Dissipation2.75 W
Min Operating Temperature-55 °C
Number of Elements2
PackagingTape & Reel (TR)
PolarityNPN
Power Dissipation2.75 W
Schedule B8541290080
Transition Frequency150 MHz
Voltage Rating (DC)17.5 V
Dimensions
Height1.6 mm
Length6.7 mm
Width3.7 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZDT1048TA.

Newark
Datasheet6 pages16 years ago
DigiKey
Datasheet3 pages17 years ago
Diodes Inc SCT
Technical Drawing5 pages7 years ago
Future Electronics
Datasheet14 pages8 years ago
iiiC
Datasheet6 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Materials Sheet1 page17 years ago