Honeywell ZD30SA01EA

Switch Snap Action N.O./N.C. SPDT Pin Plunger 3A 125VAC 1.27N Screw Mount Wire Lead Automotive

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialSilver
Housing MaterialPBT
Mechanical Life500 kcycles
MountChassis Mount, Screw, Wire
Technical
Contact Current Rating3 A
Contact Resistance100 mΩ
Current Rating3 A
Differential Travel30 mm
Electrical Life6 kcycles
Life (Cycles)10 kcycles
Max Current Rating3 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)125 V
Min Operating Temperature-40 °C
Operating Force1.27 N
Operating Position203.2 µm
OrientationStraight
Overtravel8 mm
Pretravel8 mm
Switch FunctionOn-Mom
TerminationWire Leads
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)12 V
Dimensions
Depth5.4 mm
Length14.7 mm

Documents

Download datasheets and manufacturer documentation for Honeywell ZD30SA01EA.

Sager Electronics
Datasheet9 pages8 years ago
Datasheet8 pages5 years ago
Honeywell
Datasheet8 pages6 years ago
Instruction Sheet2 pages7 years ago
Electro Sonic
Datasheet11 pages9 years ago
Datasheet1 page12 years ago

Engineering Resources

View Evaluation kits and Reference designs for Honeywell ZD30SA01EA.

Related Parts

Descriptions

Descriptions of Honeywell ZD30SA01EA provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Pin Plunger 3A 125VAC 1.27N Screw Mount Wire Lead Automotive
Subminiature Basic Switch, SPDT, 3A @ 125 Vac, Pin Plunger, Wire Term | Honeywell ZD30SA01EA
SWITCH SNAP ACTION SPDT 3A 125V
SUBMIN BASIC SWITCH,PIN PLGR,SPDT,3A,125V; Microswitch Type:Subminiature; Actuator Style:Pin Plunger; Operating Force Max:130gf; Contact Voltage AC Nom:125V; Contact Current Max:3A; Switch Terminals:Wire Leaded; Circuitry:SPDT
MICRO SWITCH ZD Series Subminiature Basic Switch, Single Pole Double Throw Circuitry, 3 A @ 125 Vac, Pin Plunger, Wire Termination, IP67 Sealed MICRO SWITCH ZD Series subminiature basic switches combine small size and light weight with ample electrical capacity, low cost and extended life. ZD Series has optional IP67 sealed functionality with pre-wired leads.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • HONEYWE
  • Honeywell Aerospace
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • HNYWEL
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO
  • HONEYWELL PTE LTD

Technical Specifications

Physical
Contact MaterialSilver
Housing MaterialPBT
Mechanical Life500 kcycles
MountChassis Mount, Screw, Wire
Technical
Contact Current Rating3 A
Contact Resistance100 mΩ
Current Rating3 A
Differential Travel30 mm
Electrical Life6 kcycles
Life (Cycles)10 kcycles
Max Current Rating3 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)125 V
Min Operating Temperature-40 °C
Operating Force1.27 N
Operating Position203.2 µm
OrientationStraight
Overtravel8 mm
Pretravel8 mm
Switch FunctionOn-Mom
TerminationWire Leads
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)12 V
Dimensions
Depth5.4 mm
Length14.7 mm

Documents

Download datasheets and manufacturer documentation for Honeywell ZD30SA01EA.

Sager Electronics
Datasheet9 pages8 years ago
Datasheet8 pages5 years ago
Honeywell
Datasheet8 pages6 years ago
Instruction Sheet2 pages7 years ago
Electro Sonic
Datasheet11 pages9 years ago
Datasheet1 page12 years ago

Compliance

Environmental Classification
RatingsDust Tight, IP67, Waterproof
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago