Telemecanique ZCMD21

Schneider Electric / Square D ZCMD21 OsiSense® Limit Switch Body and Contact Assembly 5 Amp 1 NO/1 NC Plug-In Zamak

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
89H7155 4 Buy Now »
USD
56.58 47.92 40.96 40.96 40.96
Zoro
G6177053 Yes ··
USD
64.05 64.05 64.05 64.05 64.05
Mouser
996-ZCMD21 1 Buy Now »
USD
101.10 98.42 95.78 95.78 95.78
Omnical
276960055 11 Buy Now »
EUR
23.80 23.80 23.80 23.80 23.80
Sager Electronics
ZCMD21 0 ··
USD
70.66 68.70 63.83 63.83 63.83
Allied Electronics
70008975 33 Buy Now »
USD
35.13 35.13 35.13 35.13 35.13
Crescent Electric Supply Co
178316 Yes ··
USD
31.50 31.50 31.50 31.50 31.50
Farnell 2
2142894 4 Buy Now »
GBP
123.34 123.34 123.34 123.34 123.34
2663477 0 ··
GBP
22.92 21.56 21.56 21.56 21.56
element14 APAC 3
2210606 0 ··
SGD
48.00 48.00 48.00 48.00 48.00
2142894 4 Buy Now »
SGD
163.15 163.15 163.15 163.15 163.15
2663477 0 ··
SGD
41.26 38.81 38.81 38.81 38.81
RS Components
4473806 121 Buy Now »
GBP
24.07 24.07 24.07 24.07 24.07
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
TodayComponents
TELEMECANIQUE-ZCMD21 92 Buy Now »
USD
31.61 31.57 31.48 31.48 31.48
Steven Engineering
ZCMD21 5 Buy Now »
USD
26.37 26.37 26.37 26.37 26.37
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
ZCMD21 Contact ··
TransparentC
ZCMD21 Contact ··

Descriptions

SWITCH BODY, XCMD LIMIT SWITCH
element14 APAC
Switch Access Limit Switch Body
Sager Electronics
Schneider Electric / Square D ZCMD21 OsiSense® Limit Switch Body and Contact Assembly 5 Amp 1 NO/1 NC Plug-In Zamak
Crescent Electric Supply Co
Schneider LIMIT SWITCH 240VAC 5A METAL ZCMD
Steven Engineering
SWITCH COMPONENTS, BODIES
Farnell
1 NO 1 NC S/A miniature body limitswitch
TodayComponents
LIMIT SWITCH 240VAC 5A METAL ZCMD
Allied Electronics
SWITCH BODY, XCMD LIMIT SWITCH
Newark
TELEMECANIQUE SENSORS ZCMD21 Limit Switch Body, 1NO/1NC. More details: Miniature Limit Switch Body, Contact Form 1NO/1NC, For Use With XCMD Series Limit Switches, AC Contact Rating 10A @ 240VAC, NEMA Rating 4X, 6P, 12, 13, IP Rating 66, 67, Operating Temp. -13 Degrees to 158 Degrees F, Standards IEC 60947-5-1 Section 3
Zoro
Schneider Electric Telemecanique - ZCMD21
Omnical
Limit Switch body Snap action NO+NC
RS Components

Technical Specifications

Housing Material Metal
REACH SVHC Compliance No SVHC
RoHS Compliant

Documents

element14 APAC
Datasheet 2 pages
Datasheet 2 pages
Allied Electronics
Datasheet 1 page 4 years ago
Farnell
Datasheet 2 pages
Onlinecomponents.com
Datasheet 2 pages

Images

Alternate Names

TELEMECANIQUE SENSORS ZCMD21
TELEMECHANIQUE ZCMD21
TELEMEC ZCMD21
SCHNEIDER ELECTRIC / TELEMECANIQUE ZCMD21
TELEMECANIQU ZCMD21
TELEMECANIQ ZCMD21
SCHNEIDER-TELEMACANIQUE ZCMD21
TELEMCANIQUE ZCMD21
Telemeq ZCMD21
Telemecanique / Schneider Electric ZCMD21
SQ D/TELEMECHANIQUE ZCMD21
telemechanics ZCMD21
TELMECHANIQUE ZCMD21
Telemecanique / Square D ZCMD21
TELEMECANIQUE/SQ D ZCMD21
TELEMEKANIC ZCMD21
TELEMECAN ZCMD21

Search for other parts like ZCMD21 »