Telemecanique ZCKJ1H7

IP65 Snap Action Limit Switch Metal NO/NC 240V, ZCKJ Series | Telemecanique Sensors ZCKJ1H7

Price and Stock

Technical Specifications

Physical
Case/PackageMetal
Housing MaterialMetal
Technical
Max Operating Temperature70 °C
Min Operating Temperature-25 °C
TerminationScrew
Throw ConfigurationDP
Dimensions
Depth44 mm
Length77 mm
Width40 mm

Documents

Download datasheets and manufacturer documentation for Telemecanique ZCKJ1H7.

Burklin Elektronik
Datasheet2 pages11 years ago
Electro Sonic
Datasheet3 pages3 years ago
element14 APAC
Datasheet2 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages0 years ago
Datasheet2 pages0 years ago
TodayComponents
Datasheet52 pages14 years ago

Inventory History

3 month trend:
+226%

Engineering Resources

View Evaluation kits and Reference designs for Telemecanique ZCKJ1H7.

Descriptions

Descriptions of Telemecanique ZCKJ1H7 provided by its distributors.

IP65 Snap Action Limit Switch Metal NO/NC 240V, ZCKJ Series | Telemecanique Sensors ZCKJ1H7
Switch Body, Limit Switch; For Use With:Schneider Xckj Series Limit Switches; Product Range:Osisense Xc Series Rohs Compliant: Yes |Telemecanique Sensors ZCKJ1H7
Switch,limit,XCKJ body,NO+NC,1/2 NPT Contact Configuration: NO+NC;Contact Type: Snap Action;Height: 73mm;Terminal Type: 1/2" NPT;Depth: 30mm;Limit Switches / Accessories
SWITCH BODY, LIMIT SWITCH; For Use With: Schneider XCKJ Series Limit Switches; Product Range: OsiSense XC Series; SVHC: No SVHC (12-Jan-2017); Available until stocks are exhausted
Square D (Schneider Electric) ZCKJ1H7 XC Switch Body. Telemecanique OsiSense XC Square D Limit Switch Body, Fixed High Temperature, Series: ZCKJ, 1NO-1NC Contact Configuration, 10 A at 500 VAC Contact, NEMA 1/2/3/4/12/IP66 Enclosure, 10 to 120 deg C, Screw Clamp Connection, For Use With: XCKJ and ZCKJ Series Non-Plug-In Limit Switch, Metal, 43 mm W x 36 mm D x 84 mm H Dimensions. Additional Description: SQD -ZCKJ1H7 LIMIT SWITCH BODY. Catalog Description: Limit switch body, Limit switches XC Standard, ZCKJ, fixed, w/o display, 1NC+1 NO, snap action, 1/2NPT.

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • SCHNEIDER-TELEMACANIQUE
  • Schneider / Telemecanique
  • TELEMECANIQ
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN

Technical Specifications

Physical
Case/PackageMetal
Housing MaterialMetal
Technical
Max Operating Temperature70 °C
Min Operating Temperature-25 °C
TerminationScrew
Throw ConfigurationDP
Dimensions
Depth44 mm
Length77 mm
Width40 mm

Documents

Download datasheets and manufacturer documentation for Telemecanique ZCKJ1H7.

Burklin Elektronik
Datasheet2 pages11 years ago
Electro Sonic
Datasheet3 pages3 years ago
element14 APAC
Datasheet2 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages0 years ago
Datasheet2 pages0 years ago
TodayComponents
Datasheet52 pages14 years ago

Compliance

Environmental Classification
RatingsIP65
RoHSCompliant