TDK ZCAT3035-1330

Ferrite: two-piece; 80Ω; A:39mm; Application: on round cable

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
445-2054-ND 20,380 Buy Now »
USD
5.10 4.59 2.96 2.55 2.55
Verical 2
ZCAT3035-1330 6,600 Buy Now »
USD
1.06 1.06
ZCAT3035-1330 124 Buy Now »
USD
2.88 2.55 2.55 2.55
Arrow
ZCAT3035-1330 124 Buy Now »
USD
2.92 2.84 2.55 2.52 2.52
Avnet
ZCAT3035-1330 0 ··
USD
2.75 2.60
Newark
90R3125 251 Buy Now »
USD
5.51 4.70 3.07 2.56 2.56
Chip One Stop Japan
C1S741000281720 124 Buy Now »
JPY
585.00 472.00 436.00 436.00 436.00
TTI 2
ZCAT3035-1330. 420 Buy Now »
USD
3.33 3.33 3.33 3.33
ZCAT3035-1330 4,200 Buy Now »
USD
2.63 2.63
Mouser
810-ZCAT3035-1330 3,208 Buy Now »
USD
5.10 4.60 2.96 2.56 2.48
Onlinecomponents.com
ZCAT30351330 319 Buy Now »
USD
4.53 4.53 3.78 2.58 2.58
Master Electronics
ZCAT30351330 280 ··
USD
4.53 4.53 3.78 2.58 2.58
Future Electronics
ZCAT3035-1330 0 ··
USD
3.13 3.13 2.79 2.79
Allied Electronics
R1010436 n/s Buy Now »
USD
4.32 4.32 2.74 2.21 2.21
Farnell
1301661 2,169 Buy Now »
GBP
2.95 2.47 1.80 1.26 1.23
element14 APAC
1301661 4,363 Buy Now »
SGD
8.25 7.44 4.79 4.14 4.02
Rutronik
FE729 4,600 Buy Now »
EUR
1.89 1.85
Electro Sonic
ZCAT30351330 319 Buy Now »
USD
4.80 4.80 4.01 2.73 2.73
RS Components
7413068 2,472 Buy Now »
GBP
2.81 2.81 1.83 1.71 1.71
Avnet Europe
ZCAT3035-1330 0 ··
EUR
1.58 1.46
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Jameco
1918614 118 Buy Now »
USD
5.09 4.65 4.25 4.25 4.25
Quest
ZCAT3035-1330 8 Buy Now »
USD
3.40 2.55 2.55 2.55 2.55
Abtronics
ZCAT3035-1330 4 ··
EarthTron
ZCAT3035-1330 194 ··
B+D Enterprises
ZCAT3035-1330 160 Buy Now »
USD
3.49 3.05 2.23 2.23 2.23
STLAA.com
ZCAT3035-1330 10,800 ··
Abacus Technologies
ZCAT3035-1330 5,180 ··
4 Star Electronics
ZCAT3035-1330 1 Send RFQ »
TME
ZCAT3035-1330 49 Buy Now »
USD
2.22 1.80 1.38 1.34 1.34
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
ZCAT3035-1330 Contact Send RFQ »
North Star Micro
ZCAT3035-1330 Contact ··
SemiconductorPLUS
ZCAT3035-1330 Contact ··
XS Micro
ZCAT3035-1330 Contact ··

Descriptions

Ferrite Core Clamp Core 39mm 30mm General Application
Chip One Stop Japan
CALBE CLAMP FILTER
Master Electronics
ZCAT3035 34x30x13 CLIP
Rutronik
Ferrite Core Clamp Core 39mm 30mm General Application
Avnet
Suppressor Assemblies Round, 13mm Cable, Clamp Filter
Mouser
FERRITE CORE, 39X13MM CABLE DIA; Impedance:100ohm; Ferrite Grade:30; Frequency Range:50MHz to 500MHz; Ferrite Mounting:Split Core; MSL:MSL 2 - 1 year; External Diameter:30mm; External Length / Height:39mm; Impedance @ 100MHz Typ:100ohm; Internal Diameter:13mm; Operating Temperature Max:85°C; Operating Temperature Min:-40°C
element14 APAC
Ferrite: two-piece; 80Ω; A:39mm; Application: on round cable
TME
Clamp Filter 30mm diam x 35mm 13mm ID
RS Components
FERRITE CORE, 39X13MM CABLE DIA; Series:ZCAT; Typ Impedance @ 100MHz:100ohm; External Diameter:30mm; Internal Diameter:13mm; External Length / Height:39mm; Impedance:100ohm; Temp, Op. Max:85°C; Temp, Op. Min:-40°C
Farnell
Cable Accessories Clamp Filter Gray Box
North Star Micro
FERRITE CORE 150 OHM HINGED 13MM
Digi-Key
CLAMP FILTER GRAY 30X35X13MM
TTI
Clamp Filter for Cable
Jameco
Cable Accessories Clamp Filter Gray Box
Onlinecomponents.com
Clamp filter 30mm diam x 35mm, 13mm ID
Allied Electronics
Ferrite Core Clamp Core 30
Verical
FERRITE CORE, SPLIT, 13MM, 150 OHM/100MHZ, 500MHZ
Newark
ZCAT Series 39 x 30 mm Ø13 mm 100 Ohm Cable Clamp Filter
Future Electronics

Technical Specifications

Shielding No
Color Gray
Lead-Free Status Lead Free
Size-Inner Diameter 13 mm
Mounting Type Surface Mount
REACH SVHC Compliance No SVHC
Packaging Bulk Tray
Size-Length 39 mm
Size-Diameter 30 mm
Housing Material Plastic
RoHS Compliant

Documents

Future Electronics
Datasheet 4 pages 15 years ago
Datasheet 4 pages 15 years ago
Datasheet 5 pages 4 years ago
element14
Datasheet 6 pages 5 years ago
Digi-Key
Datasheet 4 pages 15 years ago
Onlinecomponents.com
Datasheet 13 pages 3 years ago
Datasheet 5 pages 4 years ago
Datasheet 5 pages 5 years ago
TME
Datasheet 5 pages 3 years ago

Images

Alternate Names

TDK Corporation ZCAT3035-1330
TDK CORP ZCAT3035-1330
TDK CORPORATION OF AMERICA ZCAT3035-1330
TDK COMPONENTS ZCAT3035-1330
FORD ZCAT3035-1330
TDK SEMICONDUCTOR ZCAT3035-1330
TDK-LAMBDA AMERICAS ZCAT3035-1330
TDK Semiconductor Corporation ZCAT3035-1330
TDK ELECTRONICS ZCAT3035-1330
TDK Semiconductor Corp ZCAT3035-1330
TDK ELECTRONICS EUROPE ZCAT3035-1330
TDK HONG KONG COMPANY LIMITED ZCAT3035-1330
TDK SEMIC ZCAT3035-1330
TDK CORPORATION (VA) ZCAT3035-1330
TDK CORP OF AMERICA ZCAT3035-1330
TDK ELECTRON ZCAT3035-1330
TDK HONGKONG CO LTD ZCAT3035-1330
TDK-EPC ZCAT3035-1330
TDK ELECTRONIC ZCAT3035-1330
TDK GMBH ZCAT3035-1330
TDK T/R ZCAT3035-1330
TDK Semiconductors ZCAT3035-1330
TDK / Epcos ZCAT3035-1330
TDK(RoHS) ZCAT3035-1330
TDK / COO: Singapore ZCAT3035-1330

Search for other parts like ZCAT3035 »