TDK ZCAT1325-0530A

Ferrite Core Clamp Core 25mm 11.2mm 12.8mm General Application

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
445-2038-ND 24,903 Buy Now »
USD
1.22 1.06 0.676 0.543 0.528
Arrow
ZCAT1325-0530A 984 Buy Now »
USD
0.625 0.589 0.533 0.526 0.521
Avnet
ZCAT1325-0530A 0 ··
USD
0.541
Verical
ZCAT1325-0530A 980 Buy Now »
USD
0.533 0.526 0.526
Chip One Stop Japan
C1S741000281915 984 Buy Now »
JPY
146.00 88.80 77.50 77.50
Mouser
810-ZCAT1325-0530A 6,966 Buy Now »
USD
1.22 1.05 0.633 0.591 0.527
TTI 2
ZCAT1325-0530A. 200 Buy Now »
USD
0.862 0.862 0.862 0.862
ZCAT1325-0530A 0 ··
Newark 2
90R3109 0 ··
USD
1.19 1.02 0.655 0.528 0.528
26M4995 0 ··
USD
0.998 0.887 0.580 0.485 0.450
Onlinecomponents.com
ZCAT13250530A 1,250 Buy Now »
USD
1.02 1.02 0.700 0.600 0.540
Master Electronics
ZCAT13250530A 1,100 ··
USD
1.02 1.02 0.700 0.600 0.540
Future Electronics
ZCAT1325-0530A 1,344 Buy Now »
USD
0.650 0.575 0.575
Sager Electronics
ZCAT1325-0530A 1,380 Buy Now »
Farnell
1301647 0 ··
GBP
0.913 0.913 0.457 0.365 0.284
element14 APAC
1301647 1,002 Buy Now »
SGD
2.19 1.88 1.13 0.956 0.833
Rutronik
FE661 1,344 Buy Now »
EUR
0.455
Electro Sonic
ZCAT13250530A 1,250 Buy Now »
USD
1.08 1.08 0.742 0.636 0.572
RS Components 2
1094162 1 Buy Now »
GBP
510.72 416.64 416.64 416.64 416.64
7740632 1,924 Buy Now »
GBP
1.14 1.04 0.960 0.820 0.560
Avnet Europe
ZCAT1325-0530A 0 ··
EUR
0.360
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
EarthTron
ZCAT1325-0530A 574 ··
STLAA.com
ZCAT1325-0530A 44 ··
JieJie Electronics
ZCAT1325-0530A 5,400 ··
Abacus Technologies
ZCAT1325-0530A 1,544 ··
Rotakorn
ZCAT1325-0530A 65 ··
TME
ZCAT1325-0530A 89 Buy Now »
USD
1.26 1.05 0.930 0.930 0.930
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
ZCAT1325-0530A Contact ··
Touchstone Systems
ZCAT1325-0530A Contact Send RFQ »
XS Micro
ZCAT1325-0530A Contact ··
SemiconductorPLUS
ZCAT1325-0530A Contact ··

Descriptions

FERRITE CORE, 25X5MM CABLE DIA; Impedance:50ohm; Ferrite Grade:30; Frequency Range:50MHz to 500MHz; Ferrite Mounting:Split Core; MSL:MSL 2 - 1 year; External Diameter:12.8mm; External Length / Height:25mm; Internal Diameter:5mm; Mounting Type:Snap On Cable; Operating Temperature Max:85°C; Operating Temperature Min:-40°C
element14 APAC
Ferrite: two-piece; 50Ω; A:25mm; Application: on round cable
TME
FERRITE CORE, 25X5MM CABLE DIA; Series:ZCAT; External Diameter:12.8mm; Internal Diameter:5mm; External Length / Height:25mm; Impedance:50ohm; Max Operating Temperature:85°C; Min Temperature Operating:-40°C
Farnell
Ferrite Core Clamp Core 30
Verical
CLAMPFILTER FOR CABLE 2,5-5mm
Rotakorn
EMC Clamp Filter Grey
Onlinecomponents.com
EMC Clamp Filter Grey
Master Electronics
Ferrite Core Clamp Core 25mm 11.2mm 12.8mm General Application
Chip One Stop Japan
Ferrite Core Clamp Core 25mm 11.2mm 12.8mm General Application
Avnet
CLAMP FILTER GRAY 13X25X05MM
TTI
Ferrite Core Clamp Core 25mm 11.2mm 12.8mm General Application
Sager Electronics
ZCAT1325-0530A 20x12,8x5 CLIP
Rutronik
ZCAT Series 25 x 11.2 mm Ø12.8 mm 50 Ohm Cable Clamp Filter
Future Electronics
FERRITE CORE, SPLIT, 5MM, 50 OHM
Newark
Ferrite Core Clamp Filter 3-5mm USB
RS Components
FERRITE CORE 100 OHM HINGED 5MM
Digi-Key
Suppressor Assemblies Round, 4mm USB Cable, Clamp Filter
Mouser

Technical Specifications

Housing Material Plastic
Color Gray
REACH SVHC Compliance No SVHC
Packaging Bulk Tray
Size-Length 25 mm
Size-Height 25 mm
Mounting Type Surface Mount
Size-Inner Diameter 5 mm
Shielding No
Lead-Free Status Lead Free
Size-Diameter 12.8 mm
RoHS Compliant

Documents

Verical
Datasheet 4 pages 15 years ago
Datasheet 6 pages 5 years ago
Datasheet 5 pages 4 years ago
element14 APAC
Datasheet 13 pages 3 years ago
Digi-Key
Datasheet 4 pages 15 years ago
element14
Datasheet 4 pages 15 years ago
TME
Datasheet 5 pages 3 years ago
Onlinecomponents.com
Datasheet 5 pages 4 years ago
Datasheet 5 pages 5 years ago

Images

Alternate Names

TDK Corporation ZCAT1325-0530A
TDK CORP ZCAT1325-0530A
TDK CORPORATION OF AMERICA ZCAT1325-0530A
TDK COMPONENTS ZCAT1325-0530A
FORD ZCAT1325-0530A
TDK SEMICONDUCTOR ZCAT1325-0530A
TDK-LAMBDA AMERICAS ZCAT1325-0530A
TDK Semiconductor Corporation ZCAT1325-0530A
TDK ELECTRONICS ZCAT1325-0530A
TDK Semiconductor Corp ZCAT1325-0530A
TDK ELECTRONICS EUROPE ZCAT1325-0530A
TDK HONG KONG COMPANY LIMITED ZCAT1325-0530A
TDK SEMIC ZCAT1325-0530A
TDK CORPORATION (VA) ZCAT1325-0530A
TDK CORP OF AMERICA ZCAT1325-0530A
TDK ELECTRON ZCAT1325-0530A
TDK HONGKONG CO LTD ZCAT1325-0530A
TDK-EPC ZCAT1325-0530A
TDK ELECTRONIC ZCAT1325-0530A
TDK GMBH ZCAT1325-0530A
TDK T/R ZCAT1325-0530A
TDK Semiconductors ZCAT1325-0530A
TDK / Epcos ZCAT1325-0530A
TDK(RoHS) ZCAT1325-0530A
TDK / COO: Singapore ZCAT1325-0530A

Search for other parts like ZCAT1325 »