Omron ZC-Q2255

Switch Limit N.O./N.C. SPDT Top Roller Plunger Screw 10A 480VAC 250VDC 11.77N Linear Panel Mount/Screw Mount

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
SW1214-ND 6 Buy Now »
USD
75.60 66.15 53.87 53.87 53.87
Arrow
ZC-Q2255 2 Buy Now »
USD
55.44 54.68 54.20 54.20 54.20
Verical
ZC-Q2255 2 Buy Now »
USD
55.44 55.44 55.44 55.44 55.44
Newark 2
07WX9402 37 Buy Now »
USD
50.07 50.07 43.86 34.07 34.07
93K7605 41 Buy Now »
USD
75.60 68.80 60.48 60.48 60.48
Carlton-Bates
40312316031 0 ··
USD
70.00 70.00 70.00 70.00 70.00
Mouser
653-ZC-Q2255 43 Buy Now »
USD
69.06 60.46 57.94 57.94 57.94
Amarillo Electric
ZCQ2255 98 Buy Now »
USD
53.00 53.00 53.00 53.00 53.00
Allied Electronics
70179427 33 Buy Now »
USD
59.69 59.69 59.69 59.69 59.69
ShopCross
ZC-Q2255 Yes ··
USD
51.00 51.00 51.00 51.00 51.00
Onlinecomponents.com
ZCQ2255 14 Buy Now »
USD
61.80 58.37 52.53 52.53 52.53
Master Electronics
ZCQ2255 12 ··
USD
61.80 58.37 52.53 52.53 52.53
Sager Electronics
ZCQ2255 8 Buy Now »
USD
48.95 48.95 48.95 48.95 48.95
Chip One Stop Global
C1S541200802778 2 Buy Now »
USD
58.30 58.30 58.30 58.30 58.30
Heilind Asia
OMIZC-Q2255 0 ··
Heilind Electronics
OMIZC-Q2255 0 ··
Farnell
103489 37 Buy Now »
GBP
23.50 22.56 22.56 22.56 22.56
element14 APAC
103489 85 Buy Now »
SGD
50.92 50.92 50.92 50.92 50.92
Electro Sonic
ZCQ2255 3 Buy Now »
USD
48.18 45.16 39.60 39.60 39.60
RS Components
4350343 243 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
TodayComponents
OMRON-ZC-Q2255 97 Buy Now »
USD
69.26 66.52 64.53 64.53 64.53
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
ZC-Q2255 Contact ··

Descriptions

LIMIT SWITCH, ROLLER PLUNGER, SPDT Actuator Style: Roller Plunger Operating Force Max: 42.3ozf Contact Voltage AC Max: 480V Contact Voltage DC Max: 250V Contact Current AC Max: 10A Contact Current DC Max: 10A Switch Terminals: Screw
TodayComponents
IP67 Snap Action Limit Switch, Roller Plunger,, NO/NC, 250V
Allied Electronics
Switches - Limit PNL MNT RLLR PLNGR
Mouser
Limit Switch 10A 10A 250VAC SPDT 1NO 1NC Top Push Roller Standard Spring Return 2.65 lb OF
Carlton-Bates
ENCLOSED SWITCH
Onlinecomponents.com
SWITCH, ROLLER PLUNGER; Series:ZC; Actuator Type:In-Line Roller; Voltage, Contact AC Max:250V; Voltage, Contact DC Max:250V; Max Contact Current AC:10A; Max Contact Current DC:10A; Terminal Type:Screw; Contact Configuration:SPDT; External Depth:60mm; External Length / Height:37mm; Fixing Centres:25.4mm; No. of Electrical Operations:750000; No. of Mechanical Operations:10000000; Operating Force:1200gf; Temp, Op. Max:80°C; Temp, Op. Min:-10°C; Thermal Current Rating:10A; Travel, Pre:1.6mm; Width, External:21.4mm
Farnell
Omron ZCQ2255 Snap Action Limit Switch, 250 VAC/VDC, 10 A, SPDT, 11.8 N
ShopCross
Limit Switch; Actuator Style:Roller Plunger; Switch Terminals:Screw; Circuitry:SPDT; External Depth:60mm; Mounting Type:Screw Terminal; Over Travel:; Switch Features:Roller Plunger Actuator; Current Rating:10A; External Width:21.4mm ;RoHS Compliant: Yes
Newark
SWITCH SNAP ACTION SPDT 10A 125V
Digi-Key
ENCLOSED SWITCH
Amarillo Electric
ENCLOSED SWITCH
Master Electronics
Limit switch with roller plunger IP67
RS Components
SWITCH LIMIT ROLL PLNGR SPDT 10A
Heilind Asia
Switch Limit N.O./N.C. SPDT Top Roller Plunger Screw 10A 480VAC 250VDC 11.77N Linear Panel Mount/Screw Mount
Chip One Stop Global
ENCLOSED,ROLLER PLUNGER,PANEL MOUNT
Electro Sonic
SWITCH LIMIT ROLL PLNGR SPDT 10A
Heilind Electronics
SWITCH, ROLLER PLUNGER; Contact Voltage AC Max:250V; Contact Voltage DC Max:250V; Contact Current AC Max:10A; Contact Current DC Max:10A; Switch Terminals:Screw; SVHC:No SVHC (20-Jun-2011); Actuator Type:In-Line Roller; Contact Configuration:SPDT; External Depth:60mm; External Length / Height:37mm; External Width:21.4mm; Fixing Centres:25.4mm; No. of Electrical Operations:750000; No. of Mechanical Operations:10000000; Operating Force:11.77N; Operating Temperature Max:80°C; Operating Temperature Min:-10°C; Pre-travel:1.6mm; Series:ZC; Terminal Type:Screw; Thermal Current Rating:10A
element14 APAC
Switch Limit N.O./N.C. SPDT Top Roller Plunger Screw 10A 480VAC 250VDC 11.77N Linear Panel Mount/Screw Mount
Verical
ENCLOSED SWITCH
Sager Electronics

Technical Specifications

REACH SVHC Compliance No SVHC
RoHS Compliant
Actuator Type Roller Plunger
Mounting Type Screw
Contacts Type SPDT

Documents

element14
Datasheet 7 pages 15 years ago
Datasheet 8 pages 10 years ago
Newark
Datasheet 4 pages 15 years ago
TME
Datasheet 9 pages 16 years ago
Allied Electronics
Datasheet 8 pages 10 years ago
Onlinecomponents.com
Datasheet 7 pages 15 years ago

Images

Alternate Names

OMRON ELECTRONICS ZC-Q2255
OMRON ELECTRONIC COMPONENTS ZC-Q2255
OMR ZC-Q2255
OMROM ZC-Q2255
OMRO ZC-Q2255
OMRON STI ZC-Q2255
OMRN ZC-Q2255
OMRON INDUSTRIAL AUTOMATION ZC-Q2255
OMRON-IA ZC-Q2255
OMRON INDUSTRIAL ZC-Q2255
OMRON CORP ZC-Q2255
OMRON ELECTRONICS INC-EMC DIV ZC-Q2255
OMRON ELECTRONICS INC ZC-Q2255
OMRON AUTOMATION AND SAFETY ZC-Q2255
Omron Electronics LLC ZC-Q2255
Omron Electronics Inc-IA Div ZC-Q2255
OMRON CORPORATION ZC-Q2255
Omron Automation ZC-Q2255
Omron Electronics Inc-ECB Div ZC-Q2255
OMRON ELECTRIC ZC-Q2255
OMRON GMBH ZC-Q2255
OMRONELEC ZC-Q2255
OMRON ELECTRONI ZC-Q2255
OMRON ELE ZC-Q2255
OMRON SAFETY ZC-Q2255

Search for other parts like ZC-Q2255 »