Red Lion Controls ZBG01002

Sensor, Single Channel Pulse Encoder, 6-Pin MS Connector, 100 PPR | Red Lion Controls ZBG01002
Datasheet

Price and Stock

Technical Specifications

Physical
MountChassis Mount
Number of Pins6
Technical
Built in SwitchNo
DetentNo
Encoder TypeOptical
Output TypeIncremental, Quadrature
Pulses per Revolution100
TerminationConnector

Documents

Download datasheets and manufacturer documentation for Red Lion Controls ZBG01002.

RS (Formerly Allied Electronics)
Datasheet4 pages9 years ago

Inventory History

3 month trend:
Restocked

Engineering Resources

View Evaluation kits and Reference designs for Red Lion Controls ZBG01002.

Related Parts

Descriptions

Descriptions of Red Lion Controls ZBG01002 provided by its distributors.

Sensor, Single Channel Pulse Encoder, 6-Pin MS Connector, 100 PPR | Red Lion Controls ZBG01002
Incremental Encoder 600 RPM 100 PPR
Encoder,250 mA Max,Shaft- Mounted
Rotary Encoder, Optical, Incremental; Encoder Technology:-; Encoder Type:Incremental; Encoder Resolution:100Ppr; No. Of Detents:-; Orientation:Horizontal; Push Switch:Without Push Switch; Encoder Output:Quadrature; Shaft Length:19Mm Rohs Compliant: Yes |Red Lion Controls ZBG01002

Manufacturer Aliases

Red Lion Controls has several brands around the world that distributors may use as alternate names. Red Lion Controls may also be known as the following names:

  • RED LION

Technical Specifications

Physical
MountChassis Mount
Number of Pins6
Technical
Built in SwitchNo
DetentNo
Encoder TypeOptical
Output TypeIncremental, Quadrature
Pulses per Revolution100
TerminationConnector

Documents

Download datasheets and manufacturer documentation for Red Lion Controls ZBG01002.

RS (Formerly Allied Electronics)
Datasheet4 pages9 years ago

Compliance

Environmental Classification
RoHSCompliant