Schneider Electric ZBE101

"Schneider Electric / Square D ZBE101 Contact Block Normally Open,"

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
17C7051 167 Buy Now »
USD
14.73 13.80 13.80 13.80 13.80
Zoro
G1607602 Yes ··
USD
9.88 9.88 9.88 9.88 9.88
Mouser
996-ZBE101 37 Buy Now »
USD
18.08 17.08 14.56 13.44 13.44
Chip One Stop Global
C1S704300004316 1,270 Buy Now »
JPY
686.00 531.00 428.00 401.00 401.00
Steven Engineering
ZBE101 345 Buy Now »
USD
11.66 11.66 11.66 11.66 11.66
Omnical
276912160 338 Buy Now »
EUR
3.09 3.09 3.09 3.09 3.09
Sager Electronics
ZBE101 7 Buy Now »
USD
14.26 13.31 13.31 13.31
Raptor Supplies
GR0785641 Yes ··
GBP
12.79 10.23 10.23 10.23 10.23
Future Electronics
ZBE101 0 ··
USD
13.96 11.10 11.10 11.10
Allied Electronics
70007024 394 Buy Now »
USD
13.58 13.58 11.54 11.54 11.54
Acklands-Grainger 2
TLQZBE101 Yes ··
CAD
28.46 28.46 28.46 28.46 28.46
ZBE101 Yes ··
Crescent Electric Supply Co
547826 Yes ··
USD
15.16 15.16 15.16 15.16 15.16
Grainger
6HZ06 Yes ··
USD
15.56 15.56 15.56 15.56 15.56
Farnell 2
3052990 2,713 Buy Now »
GBP
3.23 3.10 3.03 3.03 3.03
1334893 312 Buy Now »
GBP
20.57 19.27 19.27 19.27 19.27
element14 APAC 2
1334893 167 Buy Now »
SGD
12.42 12.42 12.42 12.42 12.42
3052990 2,631 Buy Now »
SGD
5.00 5.00 5.00 5.00 5.00
RS Components
3310473 6,384 Buy Now »
GBP
3.26 3.26 3.26 3.26 3.26
Distrelec
ZBE101 1,066 Buy Now »
EUR
3.57 3.46 3.34 3.34 3.34
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
ExcessParts.Net
ZBE101 3 Buy Now »
USD
3.94 3.94 3.94 3.94 3.94
TodayComponents
TELEMECAIQUE-ZBE101 0 ··
USD
4.40 3.95 3.30 3.30 3.30
RACS
ZBE101 5 ··
USD
2.99 2.99 2.99 2.99 2.99
Electronic Supply
ZBE101 5 Send RFQ »
Ralph's Elec.
ZBE101 32 Buy Now »
TME
ZBE101 255 Buy Now »
USD
2.11 1.85 1.85 1.85 1.85
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
ZBE101 Contact ··

Descriptions

N/O SCREW TERM.CONTACT
RS Components
TERM FOR XB4 SERIES 22MM PB
Steven Engineering
Contact block; NO; 3A/240VAC; 0.55A/125VDC; 22mm; front fixing
TME
Blocks Contactoract Add On 1NO (Pushbutton Contact Blocks) by Schneider Electric model: ZBE101. More details: Contact block, normally opened contacts 1, 22 mm, 600 vac @ 1.2 amp, 240 vac @ 3 amp, 120 vac @ 6 amp.
Acklands-Grainger
Switching contact [Schneider Electric] ZBE101 Switching contact
Distrelec
BLOCK, CONTACT NO FOR 22MM
RACS
"Schneider Electric / Square D ZBE101 Contact Block Normally Open,"
Crescent Electric Supply Co
Switch part;Contact block;6A 120VAC;1 NO;Screw terminals
Allied Electronics
SCHNEIDER ELECTRIC ZBE101 Contact Block, 1NO Slow Break, 22mm. More details: Contact Block, Contact Form 1NO, Contact Rating 10A @ 600VAC, For Use With Chrome, Plastic Operators (ZB4 or ZB5 Operators), Action Momentary, 22mm, Application Operator, NEMA Contact Rating Designation A600/Q600, Color Black/Green, Terminal Connection Screw/Clamp, Standards UL, CSA
Zoro
Schneider Electric Telemecanique Harmony - ZBE101
Omnical
Telemecanique XBTZ925 CABLE USB ADAPTER
TodayComponents
Contact Block 1NO Slow Break 22mm - GR0785641
Raptor Supplies
CONTACT BLOCK, 1NO, 6A, SCREW/CLAMP
element14 APAC
Contact Block, Contact Form 1NO, Contact Rating 10A @ 600VAC, For Use With Chrome, Plastic Operators (ZB4 or ZB5 Operators), Action Momentary, 22mm, Application Operator, NEMA Contact Rating Designation A600/Q600, Color Black/Green, Terminal Connection Screw/Clamp, Standards UL, CSA
Grainger
Contact Blocks N.O. SPST Screw Clamp 6A 600VAC 600VDC
Sager Electronics
NO CONTACT BLOCK FOR ENCLOSURES
Future Electronics
SQUARE D ZBE101 / CONTACT BLOCK SQUARE D NORMALL
ExcessParts.Net
CONTACT BLOCK, 1NO, 6A, SCREW/CLAMP
Newark
CONTACT BLOCK, 1NO, 6A, SCREW/CLAMP
Farnell

Technical Specifications

REACH SVHC Compliance No SVHC
Lead-Free Status Lead Free
RoHS Non-Compliant
Contacts Type SPST-NO
Mounting Type Base Screw

Documents

element14 APAC
Datasheet 122 pages 10 years ago
TodayComponents
Datasheet 1 page 4 years ago
Farnell
Datasheet 3 pages
Datasheet 4 pages 12 years ago
Datasheet 5 pages 14 years ago
Datasheet 8 pages 17 years ago
Datasheet 3 pages
Datasheet 3 pages
Datasheet 3 pages
Allied Electronics
Datasheet 2 pages
Datasheet 3 pages
Datasheet 2 pages 17 years ago
TME
Datasheet 303 pages 4 years ago
Future Electronics
Datasheet 3 pages
Datasheet 3 pages

Images

Alternate Names

SCHNEIDER ZBE101
SCHNEIDOR ELECTRIC ZBE101
SCHNEIDER ELECTRIC BV ZBE101
SCHNEID ZBE101
SCHNEIDER ELECTRIC / SAREL ZBE101
Schneider Electric GmbH ZBE101
SCHNEIDER ELCTRIC/MAGNECRAFT ZBE101
Schneider Electric Thorsman (Schneider Electric) ZBE101
SCHNDR ZBE101
Schneider Electric Merten (Schneider Electric) ZBE101
Schneider Electric Merlin Gerin (Schneider Electric) ZBE101
Schneider Electric Telemecanique (Schneider Electric) ZBE101
Schneider Electric Ritto (Schneider Electric) ZBE101
SE RELAYS ZBE101
SCHNEIDER ELECT ZBE101
SCHNEIDER ELECTRIC / TELE ZBE101
Schneider Electric Sarel (Schneider Electric) ZBE101
SCHNEIDER ELECTRIC USA INC ZBE101
SCHNEIDER ELECTRIC IT USA INC ZBE101
SE RELAYS LLC ZBE101
Schneider Electric STAGO (Schneider Electric) ZBE101
Schneider Electric Square D (Schneider Electric) ZBE101
Schneider-Telemacanique ZBE101
SCHNEIDER ELECTRIC USA MSD ZBE101

Search for other parts like ZBE101 »