Schneider Electric ZB4BW33

Switch part;Pushbtn actuator;Mom;Green btn flush to chromed metal bzl;22mm

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
53M5038 263 Buy Now »
USD
20.49 17.79 15.92 15.92 15.92
Zoro
G3508881 Yes ··
USD
11.98 11.98 11.98 11.98 11.98
Mouser
996-ZB4BW33 2 Buy Now »
USD
19.78 18.93 16.99 15.66 15.66
Omnical
276911789 51 Buy Now »
EUR
5.27 5.27 5.27 5.27 5.27
Steven Engineering
ZB4BW33 4 Buy Now »
USD
13.22 13.22 13.22 13.22 13.22
Raptor Supplies
GR0785469 Yes ··
GBP
18.52 14.82 14.82 14.82 14.82
Sager Electronics
ZB4BW33 0 ··
USD
17.42 16.17 15.10 15.10 15.10
Allied Electronics
70006969 48 Buy Now »
USD
15.62 15.62 13.39 12.72 12.72
Acklands-Grainger
TLQZB4BW33 Yes ··
CAD
27.35 27.35 27.35 27.35 27.35
Crescent Electric Supply Co
563074 Yes ··
USD
15.41 15.41 15.41 15.41 15.41
Grainger
6HR57 Yes ··
USD
22.05 22.05 22.05 22.05 22.05
Farnell
3084164 29 Buy Now »
GBP
4.25 4.25 4.25 4.25 4.25
element14 APAC
3084164 29 Buy Now »
SGD
11.00 11.00 11.00 11.00 11.00
RS Components
3310041 229 Buy Now »
GBP
4.50 4.50 4.50 4.50 4.50
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
TodayComponents
TELEMECAIQUE-ZB4BW33-CONTACTOR 85 Buy Now »
USD
13.16 12.64 11.90 11.90 11.90

Descriptions

Switch Access Push Button Switch Round Operating Head
Sager Electronics
"Schneider Electric ZB4BW33 Square D Push Button, 22 mm, Flush,"
Crescent Electric Supply Co
Schneider Electric Illuminated Push Button Operator (Green, Momentary Action, Dependent on Module Used Lamp Voltage). Model: ZB4. More details: Illuminated Push Button Operator, 22mm, Momentary, Type of Operator Flush Button, Head Material Aluminum-Zinc Alloy, Basic Material Metal, Bezel Chrome Plated Metal, Color Green, Lamp Module Voltage Module Not Included, Lamp Module Type Transformer, Lamp Type Incandescent, LED, Neon, Lamp Voltage Dependent on Module Used, NEMA Rating 4X, 13, IP Rating 66, Legend No Legend, Standards UL, CSA, CE, RoHS
Grainger
Switch part;Pushbtn actuator;Mom;Green btn flush to chromed metal bzl;22mm
Allied Electronics
Description Switch Actuator For Use With:XB4 Series Momentary Illuminated Pushbutton Switches Leaded Process Compatible:No Peak Reflow Compatible (260 C):No Contact Rating:6A at 120VAC Mounting Type:Panel Mount Switch Function:SPST-NO
TodayComponents
PUSHBUTTON HEAD ILLUM. GREEN
element14 APAC
SCHNEIDER ELECTRIC ZB4BW33 Illum Push Button Operator, 22mm, Green. More details: Illuminated Push Button Operator, 22mm, Momentary, Type of Operator Flush Button, Head Material Aluminum-Zinc Alloy, Lamp Module Voltage Module Not Included, Bezel Chrome Plated Metal, Color Green, Basic Material Metal, Lamp Module Type Transformer, Lamp Type Incandescent, LED, Neon, Lamp Voltage Dependent on Module Used, NEMA Rating 4X, 13, IP Rating 66, Legend No Legend, Standards UL, CSA, CE, RoHS
Zoro
Green illuminated head for BA9s bulb/LED
RS Components
Pushbutton Flush Head Green (Illuminated Push Button Operators) by Schneider Electric model: ZB4BW33. More details: Pushbutton Flush Head Green (Illuminated Push Button Operators) by Schneider Electric model: ZB4BW33 for sale by Acklands-Grainger Canada
Acklands-Grainger
Schneider Electric Telemecanique Harmony - ZB4BW33
Omnical

Technical Specifications

REACH SVHC Compliance No SVHC
RoHS Compliant
Color Green
Mounting Type Panel

Documents

Newark
Datasheet 1 page 4 years ago
Allied Electronics
Datasheet 1 page 6 years ago
Datasheet 1 page 11 years ago
Datasheet 8 pages
TME
Datasheet 303 pages 4 years ago
Datasheet 8 pages

Images

Alternate Names

SCHNEIDER ZB4BW33
SCHNEIDOR ELECTRIC ZB4BW33
SCHNEIDER ELECTRIC BV ZB4BW33
SCHNEID ZB4BW33
SCHNEIDER ELECTRIC / SAREL ZB4BW33
Schneider Electric GmbH ZB4BW33
SCHNEIDER ELCTRIC/MAGNECRAFT ZB4BW33
Schneider Electric Thorsman (Schneider Electric) ZB4BW33
SCHNDR ZB4BW33
Schneider Electric Merten (Schneider Electric) ZB4BW33
Schneider Electric Merlin Gerin (Schneider Electric) ZB4BW33
Schneider Electric Telemecanique (Schneider Electric) ZB4BW33
Schneider Electric Ritto (Schneider Electric) ZB4BW33
SE RELAYS ZB4BW33
SCHNEIDER ELECT ZB4BW33
SCHNEIDER ELECTRIC / TELE ZB4BW33
Schneider Electric Sarel (Schneider Electric) ZB4BW33
SCHNEIDER ELECTRIC USA INC ZB4BW33
SCHNEIDER ELECTRIC IT USA INC ZB4BW33
SE RELAYS LLC ZB4BW33
Schneider Electric STAGO (Schneider Electric) ZB4BW33
Schneider Electric Square D (Schneider Electric) ZB4BW33
Schneider-Telemacanique ZB4BW33
SCHNEIDER ELECTRIC USA MSD ZB4BW33

Search for other parts like ZB4 »