Schneider Electric ZB4BL4

Pushbutton Operator, Red, Standard Button: Extended, Non-Illuminated

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
17C7081 21 Buy Now »
USD
12.35 11.38 11.38 11.38 11.38
Zoro
G3200687 Yes ··
USD
8.99 8.99 8.99 8.99 8.99
Mouser
996-ZB4BL4 6 Buy Now »
USD
15.80 14.03 12.46 11.36 11.36
Sager Electronics
ZB4BL4 0 ··
USD
12.18 12.18 10.56 10.56 10.56
Raptor Supplies
GR0785428 Yes ··
GBP
9.77 7.81 7.81 7.81 7.81
Omnical
276911641 Yes ··
EUR
5.24 5.24 5.24 5.24 5.24
Allied Electronics
70006961 63 Buy Now »
USD
11.48 11.48 9.85 9.35 9.35
Crescent Electric Supply Co
563008 Yes ··
USD
10.78 10.78 10.78 10.78 10.78
Grainger
6HP23 Yes ··
USD
11.89 11.89 11.89 11.89 11.89
Farnell 2
3053088 3 Buy Now »
GBP
4.03 3.87 3.79 3.79 3.79
1334903 21 Buy Now »
GBP
17.34 15.98 15.98 15.98 15.98
element14 APAC
3053088 3 Buy Now »
SGD
8.87 8.87 8.87 8.87 8.87
RS Components
6092493 209 Buy Now »
GBP
4.27 4.27 4.27 4.27 4.27
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
TodayComponents
TELEMECAIQUE-ZB4BL4-CONTACTOR 90 Buy Now »
USD
8.99 8.63 8.13 8.13 8.13
Electronic Supply
ZB4BL4 74 Send RFQ »
TME
ZB4BL4 6 Buy Now »
USD
5.32 4.66 4.66 4.66 4.66

Descriptions

Switch, 22mm, Pushbutton OPERATOR, UNLIT, EXTENDED, RED
Allied Electronics
H6993 H6993 Pushbutton Red 22 Mm Red - GR0785428
Raptor Supplies
"Schneider Electric ZB4BL4 Square D Push Button, 22 mm, Red,"
Crescent Electric Supply Co
SWITCH ACTUATOR
Farnell
SCHNEIDER ELECTRIC ZB4BL4 Pushbutton, Red, 22 Mm, Red. More details: Push Button Operator, 22mm, Momentary, Type of Operator No Guard, Basic Material Metal, Head Material Aluminum-Zinc Alloy, Bezel Chrome Die Cast Aluminum, Color Red, Number of Operators 1, NEMA Rating 1, 2, 3, 4, 4X, 13, IP Rating 66, Legend No Legend, Standards UL, CSA, CE, RoHS
Zoro
SWITCH ACTUATOR
element14 APAC
SWITCH ACTUATOR
Newark
Schneider Electric MetalPush Button Operator Type of Operator: No Guard (Size: 22 mm , Action: Momentary). Model: ZB4BL4. More details: Push Button Operator, 22mm, Momentary, Type of Operator No Guard, Basic Material Metal, Head Material Aluminum-Zinc Alloy, Bezel Chrome Die Cast Aluminum, Color Red, Number of Operators 1, NEMA Rating 1, 2, 3, 4, 4X, 13, IP Rating 66, Legend No Legend, Standards UL, CSA, CE, RoHS
Grainger
Schneider Electric Telemecanique Harmony - ZB4BL4
Omnical
Switch: push-button; 1-position; 22mm; red; Illumin: none; IP66
TME
Switch Access Push Button Switch Round Operating Head
Sager Electronics
Pushbutton Operator, Red, Standard Button: Extended, Non-Illuminated
TodayComponents

Technical Specifications

Color Red
Mounting Type Panel
REACH SVHC Compliance No SVHC
RoHS Non-Compliant
Actuator Type Button

Documents

element14 APAC
Datasheet 122 pages 10 years ago
Datasheet 5 pages 14 years ago
Allied Electronics
Datasheet 1 page 11 years ago
Datasheet 7 pages
Datasheet 1 page 8 years ago
TME
Datasheet 303 pages 4 years ago
Newark
Datasheet 1 page 4 years ago
Datasheet 7 pages

Images

Alternate Names

SCHNEIDER ZB4BL4
SCHNEIDOR ELECTRIC ZB4BL4
SCHNEIDER ELECTRIC BV ZB4BL4
SCHNEID ZB4BL4
SCHNEIDER ELECTRIC / SAREL ZB4BL4
Schneider Electric GmbH ZB4BL4
SCHNEIDER ELCTRIC/MAGNECRAFT ZB4BL4
Schneider Electric Thorsman (Schneider Electric) ZB4BL4
SCHNDR ZB4BL4
Schneider Electric Merten (Schneider Electric) ZB4BL4
Schneider Electric Merlin Gerin (Schneider Electric) ZB4BL4
Schneider Electric Telemecanique (Schneider Electric) ZB4BL4
Schneider Electric Ritto (Schneider Electric) ZB4BL4
SE RELAYS ZB4BL4
SCHNEIDER ELECT ZB4BL4
SCHNEIDER ELECTRIC / TELE ZB4BL4
Schneider Electric Sarel (Schneider Electric) ZB4BL4
SCHNEIDER ELECTRIC USA INC ZB4BL4
SCHNEIDER ELECTRIC IT USA INC ZB4BL4
SE RELAYS LLC ZB4BL4
Schneider Electric STAGO (Schneider Electric) ZB4BL4
Schneider Electric Square D (Schneider Electric) ZB4BL4
Schneider-Telemacanique ZB4BL4
SCHNEIDER ELECTRIC USA MSD ZB4BL4

Search for other parts like ZB4 »