Diodes Inc. ZAMP002H6TA

800-2500 MHZ MMIC WIDEBAND AMPLIFIER Wide Band Low Power Amplifier, 800MHz Min, 2500MHz Max
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Weight28.009329 mg
Technical
Frequency800 MHz
Gain22 dB
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Noise Figure6 dB
Number of Channels1
Operating Supply Current24 mA
P1dB7 dBm
Test Frequency950 MHz
Dimensions
Length2 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZAMP002H6TA.

DigiKey
Datasheet8 pages21 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. ZAMP002H6TA.

Related Parts

Descriptions

Descriptions of Diodes Inc. ZAMP002H6TA provided by its distributors.

800-2500 MHZ MMIC WIDEBAND AMPLIFIER Wide Band Low Power Amplifier, 800MHz Min, 2500MHz Max
IC AMP GPS 800MHZ-2.5GHZ SC70-6
AMPLIFIER 23DB GAIN HP SC70-6
OEMs, CMs ONLY (NO BROKERS)
vpe: 3000/tr/smd

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Technical Specifications

Physical
Weight28.009329 mg
Technical
Frequency800 MHz
Gain22 dB
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Noise Figure6 dB
Number of Channels1
Operating Supply Current24 mA
P1dB7 dBm
Test Frequency950 MHz
Dimensions
Length2 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZAMP002H6TA.

DigiKey
Datasheet8 pages21 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant