Samtec ZA1-40-2-1.00-Z-10

Board to Board & Mezzanine Connectors 1.00 mm Ultra Low Profile Micro Array

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialGold, Nickel
Technical
Current Rating1 A
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Contacts400
Number of Rows10
Dimensions
Height1.58 mm

Documents

Download datasheets and manufacturer documentation for Samtec ZA1-40-2-1.00-Z-10.

Sager Electronics
Datasheet1 page6 years ago
Datasheet1 page5 years ago
Samtec
Technical Drawing6 pages6 years ago
Electro Sonic
Datasheet1 page4 years ago
Newark
Datasheet2 pages11 years ago
Upverter
Technical Drawing8 pages5 years ago
Toby Electronics
Datasheet1 page6 years ago

Engineering Resources

View Evaluation kits and Reference designs for Samtec ZA1-40-2-1.00-Z-10.

Descriptions

Descriptions of Samtec ZA1-40-2-1.00-Z-10 provided by its distributors.

Board to Board & Mezzanine Connectors 1.00 mm Ultra Low Profile Micro Array
Conn Stacking HDR 1mm Stack Height 400 POS 1mm Solder ST SMD
Conn Micro Array HDR 40 POS 1mm ST Bulk
CONN SELF-MATE 400P COMPRESSION
Mezzanine Conn, Compresn, 400Pos, 10Row; Mezzanine Connector Type:Compression; Pitch Spacing:1Mm; No. Of Rows:10Rows; No. Of Contacts:400Contacts; Connector Mounting:Surface Mount Straight; Contact Material:Beryllium Copper Rohs Compliant: Yes |Samtec ZA1-40-2-1.00-Z-10

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SANTEC
  • SAMTE
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SEM
  • Samtec Inc.

Technical Specifications

Physical
Contact MaterialGold, Nickel
Technical
Current Rating1 A
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Contacts400
Number of Rows10
Dimensions
Height1.58 mm

Documents

Download datasheets and manufacturer documentation for Samtec ZA1-40-2-1.00-Z-10.

Sager Electronics
Datasheet1 page6 years ago
Datasheet1 page5 years ago
Samtec
Technical Drawing6 pages6 years ago
Electro Sonic
Datasheet1 page4 years ago
Newark
Datasheet2 pages11 years ago
Upverter
Technical Drawing8 pages5 years ago
Toby Electronics
Datasheet1 page6 years ago