Zilog Z8F1232HH020SG

IC Mcu 8 Bit 12KB Flash 20SSOP
Datasheet

Technical Specifications

Physical
Case/PackageSSOP
Number of Pins20
Technical
Access Time20 µs
Core ArchitectureeZ8
Data Bus Width8 b
Frequency20 MHz
Max Frequency20 MHz
Max Operating Temperature70 °C
Max Supply Voltage3.6 V
Memory Size12 kB
Memory TypeFLASH
Min Operating Temperature0 °C
Min Supply Voltage2.7 V
Number of I/Os17
Number of Programmable I/O17
Number of Timers/Counters2
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size256 B

Documents

Download datasheets and manufacturer documentation for Zilog Z8F1232HH020SG.

Augswan
Datasheet256 pages12 years ago

Engineering Resources

View Evaluation kits and Reference designs for Zilog Z8F1232HH020SG.

Related Parts

Descriptions

Descriptions of Zilog Z8F1232HH020SG provided by its distributors.

IC MCU 8BIT 12KB FLASH 20SSOP

Manufacturer Aliases

Zilog has several brands around the world that distributors may use as alternate names. Zilog may also be known as the following names:

  • ZIL
  • ZILOG INC
  • ZILO
  • ZLG
  • ZILG
  • ZIOLG
  • Zilog / Littelfuse
  • ZILOG-PBF
  • ZILOG EOL
  • ZILQG
  • ZILOG ELECTRONICS
  • ZILOGPb
  • ZILOG (VA)
  • ZILOGINCORPORATED
  • Ixys Zilog
  • Zilog/QP
  • ZILOG CORPORATI
  • ZILOG SEMICONDUCTOR
  • Zilog / Philippines
  • Z8L18220ASC00TR
  • Zilog / IXYS
  • ZIL-ZILOG
  • Z8L38210ASC
  • Z8L38210ASG
  • ZILOGD

Technical Specifications

Physical
Case/PackageSSOP
Number of Pins20
Technical
Access Time20 µs
Core ArchitectureeZ8
Data Bus Width8 b
Frequency20 MHz
Max Frequency20 MHz
Max Operating Temperature70 °C
Max Supply Voltage3.6 V
Memory Size12 kB
Memory TypeFLASH
Min Operating Temperature0 °C
Min Supply Voltage2.7 V
Number of I/Os17
Number of Programmable I/O17
Number of Timers/Counters2
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size256 B

Documents

Download datasheets and manufacturer documentation for Zilog Z8F1232HH020SG.

Augswan
Datasheet256 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant