Zilog Z8622912PSC

Encoders, Decoders, Multiplexers & Demultiplexers CCD w/2ND I2C ADD
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins18
Technical
Max Operating Temperature70 °C
Min Operating Temperature0 °C
Number of Channels1
Number of Circuits1
PackagingBulk

Documents

Download datasheets and manufacturer documentation for Zilog Z8622912PSC.

Augswan
Datasheet52 pages27 years ago

Engineering Resources

View Evaluation kits and Reference designs for Zilog Z8622912PSC.

Descriptions

Descriptions of Zilog Z8622912PSC provided by its distributors.

Encoders, Decoders, Multiplexers & Demultiplexers CCD w/2ND I2C ADD
SPECIALTY CONSUMER CIRCUIT PDIP18
IC CCD W/2ND I2C ADD 18-DIP

Manufacturer Aliases

Zilog has several brands around the world that distributors may use as alternate names. Zilog may also be known as the following names:

  • ZIL
  • ZILOG INC
  • ZILO
  • ZLG
  • ZILG
  • ZIOLG
  • Zilog / Littelfuse
  • ZILOG-PBF
  • ZILOG EOL
  • ZILQG
  • ZILOG ELECTRONICS
  • ZILOGPb
  • ZILOG (VA)
  • ZILOGINCORPORATED
  • Ixys Zilog
  • Zilog/QP
  • ZILOG CORPORATI
  • ZILOG SEMICONDUCTOR
  • Zilog / Philippines
  • Z8L18220ASC00TR
  • Zilog / IXYS
  • ZIL-ZILOG
  • Z8L38210ASC
  • Z8L38210ASG
  • ZILOGD

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins18
Technical
Max Operating Temperature70 °C
Min Operating Temperature0 °C
Number of Channels1
Number of Circuits1
PackagingBulk

Documents

Download datasheets and manufacturer documentation for Zilog Z8622912PSC.

Augswan
Datasheet52 pages27 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant