Zilog Z85C3016VSC

IC 16MHZ Z8500 CMOS SCC 44-PLCC

Datasheet

See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Bristol Electronics
Z85C3016VSC 10 ··
USD
5.43 5.43 5.43 5.43 5.43
Quest
Z85C3016VSC 2 Buy Now »
USD
10.50 10.50 10.50 10.50 10.50
SPEC
Z85C3016VSC 2 ··
Direct Components
Z85C3016VSC 0 Send RFQ »
Abtronics
Z85C3016VSC 12 ··
JieJie Electronics
Z85C3016VSC 1,220 ··
STLAA.com
Z85C3016VSC 26 ··
Rotakorn
Z85C3016VSC 6 ··
4 Star Electronics
Z85C3016VSC 2 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
Z85C3016VSC Contact ··

Descriptions

IC 16MHZ Z8500 CMOS SCC 44-PLCC
Rotakorn

Technical Specifications

Processor Type Z80
Access Time 16 µs
Packaging Bulk
Case / Package / Footprint PLCC
Clock Speed 16 MHz
Mounting Type Surface Mount
Number of Pins 44
Supply Voltage (DC) 5 V
Lead-Free Status Contains Lead
RoHS Compliant

Documents

Digi-Key
Datasheet 96 pages 14 years ago

Alternate Names

ZIL Z85C3016VSC
ZILOG INC Z85C3016VSC
ZILO Z85C3016VSC
ZLG Z85C3016VSC
ZILG Z85C3016VSC
ZIOLG Z85C3016VSC
ZILOG-PBF Z85C3016VSC
ZILOG EOL Z85C3016VSC
ZILQG Z85C3016VSC
ZILOG ELECTRONICS Z85C3016VSC
ZILOGPb Z85C3016VSC
ZILOG (VA) Z85C3016VSC
ZILOGINCORPORATED Z85C3016VSC
Zilog/QP Z85C3016VSC
ZILOG CORPORATI Z85C3016VSC
ZILOG SEMICONDUCTOR Z85C3016VSC
Zilog / Philippines Z85C3016VSC
ZIL-ZILOG Z85C3016VSC
ZILOGD Z85C3016VSC
XILOG Z85C3016VSC
ZILOGL Z85C3016VSC
ZILOG / REEL Z85C3016VSC

Search for other parts like Z85 »