Zilog Z85C3010VEC

SCC Microcontrollers 10 MHz Z8500 CMOS XT
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackagePLCC
Number of Pins44
Technical
Access Time10 µs
Frequency10 MHz
Max Frequency10 MHz
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Operating Supply Current7 mA
PackagingBulk

Documents

Download datasheets and manufacturer documentation for Zilog Z85C3010VEC.

Augswan
Datasheet2 pages21 years ago
DigiKey
Datasheet96 pages22 years ago

Alternate Parts

Price @ 1000
$ 26.15
$ 8.73
$ 13.425
$ 17.33
Stock
216,774
240,361
250,328
219,696
126,320
Authorized Distributors
0
4
3
4
2
Case/Package
PLCC
PLCC
PLCC
PLCC
PLCC
Number of Pins
44
44
44
44
44
Logic Function
-
-
-
-
-
Interface
-
Serial
Serial
Serial
Serial
Number of Drivers
-
-
-
-
-
Number of Receivers
-
-
-
-
-
Data Rate
-
-
5 Mbps
5 Mbps
-
Min Supply Voltage
-
4.5 V
-
-
4.5 V
Max Supply Voltage
-
5.5 V
-
-
5.5 V

Engineering Resources

View Evaluation kits and Reference designs for Zilog Z85C3010VEC.

Descriptions

Descriptions of Zilog Z85C3010VEC provided by its distributors.

SCC Microcontrollers 10 MHz Z8500 CMOS XT
IC INTERFACE SPECIALIZED 44PLCC
MCU 8-bit Z85 Z80 CISC ROMLess 44-Pin PLCC
Microprocessor Operating temperature: -40...+100 °C Comparison for: Z80 Function: SCC Package: PLCC-44 Data bus: 8 Bit
IC 10MHZ Z8500 CMOS SCC 44-PLCC

Manufacturer Aliases

Zilog has several brands around the world that distributors may use as alternate names. Zilog may also be known as the following names:

  • ZIL
  • ZILOG INC
  • ZILO
  • ZLG
  • ZILG
  • ZIOLG
  • Zilog / Littelfuse
  • ZILOG-PBF
  • ZILOG EOL
  • ZILQG
  • ZILOG ELECTRONICS
  • ZILOGPb
  • ZILOG (VA)
  • ZILOGINCORPORATED
  • Ixys Zilog
  • Zilog/QP
  • ZILOG CORPORATI
  • ZILOG SEMICONDUCTOR
  • Zilog / Philippines
  • Z8L18220ASC00TR
  • Zilog / IXYS
  • ZIL-ZILOG
  • Z8L38210ASC
  • Z8L38210ASG
  • ZILOGD

Part Number Aliases

This part may be known by these alternate part numbers:

  • Z 85C3010VEC

Technical Specifications

Physical
Case/PackagePLCC
Number of Pins44
Technical
Access Time10 µs
Frequency10 MHz
Max Frequency10 MHz
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Operating Supply Current7 mA
PackagingBulk

Documents

Download datasheets and manufacturer documentation for Zilog Z85C3010VEC.

Augswan
Datasheet2 pages21 years ago
DigiKey
Datasheet96 pages22 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant