Zilog Z85C3010PSC

IC CTLR 85C30 COM SERIAL D40

Datasheet

See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
Z85C3010PSC 30 Buy Now »
USD
10.26 5.13 5.13 5.13 5.13
Freelance Electronics
Z85C3010PSC 25 Buy Now »
USD
3.00 3.00 3.00 3.00 3.00
Direct Components
Z85C3010PSC 0 Send RFQ »
SPEC
Z85C3010PSC 15 ··
Component Electronics
Z85C3010PSC 14 ··
EarthTron
Z85C3010PSC 317 ··
STLAA.com
Z85C3010PSC 69 ··
Electronic Expediters
Z85C3010PSC 1 Buy Now »
Ewing Components
Z85C3010PSC 7,174 Send RFQ »
Florida Circuit
Z85C3010PSC 75 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
Z85C3010PSC Contact ··
Chip 1 Exchange
Z85C3010PSC Contact ··
Summit Electronics
Z85C3010PSC Contact Send RFQ »
XS Micro
Z85C3010PSC Contact ··
TransparentC
Z85C3010PSC Contact ··

Descriptions

IC CTLR 85C30 COM SERIAL D40
Florida Circuit

Technical Specifications

Supply Voltage (DC) 5 V
Packaging Bulk
Case / Package / Footprint DIP
Clock Speed 10 MHz
RoHS Compliant
Processor Type Z80
Number of Pins 40
Access Time 10 µs
Lead-Free Status Contains Lead
Mounting Type Through Hole

Documents

Digi-Key
Datasheet 96 pages 14 years ago

Alternate Names

ZIL Z85C3010PSC
ZILOG INC Z85C3010PSC
ZILO Z85C3010PSC
ZLG Z85C3010PSC
ZILG Z85C3010PSC
ZIOLG Z85C3010PSC
ZILOG-PBF Z85C3010PSC
ZILOG EOL Z85C3010PSC
ZILQG Z85C3010PSC
ZILOG ELECTRONICS Z85C3010PSC
ZILOGPb Z85C3010PSC
ZILOG (VA) Z85C3010PSC
ZILOGINCORPORATED Z85C3010PSC
Zilog/QP Z85C3010PSC
ZILOG CORPORATI Z85C3010PSC
ZILOG SEMICONDUCTOR Z85C3010PSC
Zilog / Philippines Z85C3010PSC
ZIL-ZILOG Z85C3010PSC
ZILOGD Z85C3010PSC
XILOG Z85C3010PSC
ZILOGL Z85C3010PSC
ZILOG / REEL Z85C3010PSC

Search for other parts like Z85 »